Thermoelectric Modules & Assemblies:
190 produto(s) encontrado(s)Encontre uma grande variedade de Thermoelectric Modules & Assemblies em Farnell Portugal. Temos em estoque uma grande seleção de Thermoelectric Modules & Assemblies, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Multicomp Pro, European Thermodynamics, Same Sky, Wakefield Thermal & Molex / Partner Stock.
Ver
Comprador
Engenheiro
Fabricante
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 59,320 € 3+ 49,490 € 10+ 46,570 € 25+ 44,460 € | Total:59,32 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 57.9W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 56,210 € 3+ 47,640 € 10+ 41,500 € 25+ 40,670 € | Total:56,21 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 19.6W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 38,760 € 5+ 32,640 € 10+ 28,180 € 20+ 27,610 € | Total:38,76 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 37,720 € 3+ 31,980 € 10+ 27,860 € 25+ 27,300 € | Total:37,72 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 7.5W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 35,610 € 5+ 30,520 € 10+ 28,110 € 20+ 24,280 € 50+ 23,790 € | Total:35,61 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 22,840 € 3+ 19,580 € 10+ 18,030 € 25+ 15,570 € 100+ 15,260 € | Total:22,84 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 68.5W | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ 24,770 € 3+ 21,230 € 10+ 19,550 € 25+ 16,890 € 100+ 16,550 € | Total:24,77 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 8.6W | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 21,210 € 3+ 18,180 € 10+ 16,750 € 25+ 14,460 € 100+ 14,170 € | Total:21,21 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 42.8W | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ 206,930 € | Total:206,93 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | - | 47.9W | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
MULTICOMP PRO | Each | 1+ 37,720 € 3+ 31,980 € 10+ 27,860 € 25+ 27,300 € | Total:37,72 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | - | 8.8W | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ 44,540 € 3+ 37,750 € 10+ 32,890 € 25+ 32,230 € | Total:44,54 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 32.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 56,750 € 3+ 47,340 € 10+ 44,550 € 25+ 42,540 € | Total:56,75 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | - | 8.7W | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ 68,910 € 3+ 57,480 € 10+ 54,090 € 25+ 51,650 € | Total:68,91 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 37.6W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 39,690 € 3+ 33,650 € 10+ 29,310 € 25+ 28,720 € | Total:39,69 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 17W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 47,380 € 3+ 40,160 € 10+ 34,990 € 25+ 34,290 € | Total:47,38 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 19W | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 59,710 € 5+ 50,290 € 10+ 43,430 € 20+ 42,560 € | Total:59,71 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 88.4W | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 68,490 € 5+ 57,680 € 10+ 49,810 € 20+ 48,810 € | Total:68,49 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 54W | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC Series | 2.44ohm | - | ||||
Each | 1+ 22,840 € 3+ 19,580 € 10+ 18,030 € 25+ 15,570 € 100+ 15,260 € | Total:22,84 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 34.2W | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ 60,530 € 3+ 50,490 € 10+ 47,520 € 25+ 45,370 € | Total:60,53 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 83W | 83W | 6.7A | 20VDC | 40mm | 40mm | 3.3mm | 71°C | MCPF | 2.44ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 63,390 € 5+ 53,380 € 10+ 46,100 € 20+ 45,180 € | Total:63,39 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 146W | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 240,940 € | Total:240,94 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | - | 24.9W | 24.9W | 2.3A | 15VDC | 80mm | 63.3mm | 60mm | - | DT-AR | - | - | |||||
Each | 1+ 89,200 € 3+ 70,960 € 10+ 69,540 € | Total:89,20 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | - | 21W | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | |||||
Each | 1+ 36,810 € 3+ 31,210 € 10+ 27,180 € 25+ 26,640 € | Total:36,81 € Mín: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 60W | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ 25,730 € 3+ 22,050 € 10+ 20,310 € 25+ 17,540 € 100+ 17,190 € | Total:25,73 € Mín: 1 / Mult: 1 | - | - | 1 Stage | - | 16.9W | 7.4A | 3.5V | 20mm | 20mm | 3.7mm | 64°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
Each | 1+ 50,900 € | Total:50,90 € Mín: 1 / Mult: 1 | - | - | 1 Stage | - | 95W | 19A | 7.7V | 36mm | 50mm | 3.1mm | 58°C | - | - | - | |||||