Informação do produto
Descrição geral do produto
CY3684 is the development kits for the EZ-USB FX2LP family provide complete hardware and software solutions for accelerating the firmware and device driver development for all the products in the family. This kit includes an evaluation version of the 8051 keil software tools in the full speed USB 2.0. The evaluation version of the C Compiler lets the designer write 8051 microcontroller applications in C and still get the efficiency and speed of assembly language. Advanced features from keil tools include the ability to single step through code. This makes it easy to detect errors, handle source level debugging and set breakpoints. With the ability to debug code one line at a time and to quickly compile and one-step download new code developers have a more efficient means to complete firmware faster than using emulators.
- Smart media standard ECC generation
- Four integrated FIFOs
- Separate data buffers for the setup and data portions of a control transfer
- Vectored USB interrupts and GPIF/FIFO interrupts
- Smart serial interface engine
- Integrated I2C controller
Aplicações
Portable Devices, Consumer Electronics, Communications & Networking, Wireless
Conteúdo
EZ-USB development board with CY7C68013A-128AXC, peripheral board for prototyping, USB cable, and an RS232 9 pin to 9 pin cable, CD, Quick start guide.
Especificações Técnicas
Cypress
Interface
EZ-USB Development Board, Peripheral Board Prototyping, USB Cable, RS232 9-Pin to 9-Pin Cable
CY7C68013A-128AXC
USB
-
Documentação técnica (2)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:United States
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto