Informação do produto
Descrição geral do produto
The COLINKEX_LPC11C14 EVB is an evaluation kit for NXP's LPC11C14 microcontroller. The LPC11C14 is a ARM Cortex-M0 based microcontrollers featuring a high level of integration and low power consumption. The LPC11C124 operate at CPU frequencies of up to 50MHz, It integrated ARM Cortex-M0 built in nested vectored interrupt controller, integrated PMU to minimize power consumption during sleep, deep sleep, and deep power down modes. The CoLinkEx_LPC11C14 EVB kit is a brand new, cost effective but high performance evaluation tool, which allows to create and test working programs for advanced architecture. It supports IO extensions, which is compatible with LPCXpresso base Board, making it a great starting point for your next Cortex-M0 project. The onboard adapter CoLinkEx support MDK and IAR, help to execute download and debug the project. we can use the CoLinkEx_LPC11C14 EVB kit to generate and test application programs for the NXP LPC11xx microcontroller family.
- UART Interface which support RS485 and EIA485 modes
- 8 channel 10bit ADC converter
- Two 16bit timer and Two 32bit timer
- Wide range of interfaces such as SPI, I2C
Aplicações
Embedded Design & Development, Lighting, Industrial, Communications & Networking
Conteúdo
CoLinkEx_LPC11C14 EVB_V10 board, Two jumper caps (Height: 5mm each), One USB 2.0 cable (Length: 80cm ), One serial cable (Length: 1.2m ), One plastics package box (150*140*25mm ), One CD ROM.
Especificações Técnicas
NXP
LPC11Cxx
Cortex-M0
Board, RS232 Cable, USB Cable
32bit
ARM
LPC11xx
-
Documentação técnica (3)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:China
País onde se realizou a maior parte do processo de produção
RoHS
Certificado de conformidade de produto