Registe o seu interesse aqui
| Quantidade | |
|---|---|
| 1+ | 1.095,000 € |
Informação do produto
Descrição geral do produto
KIT908-5643EVM is a MPC5643L and MC33908 functional safety evaluation system. This evaluation system consists of two boards: Mother board KIT33908MBEVBE (populated with an MC33908 system basis chip) and daughter board KITMPC5643DBEVM. Together, these two kits create a platform that forms a base for a safety Ecosystem, which can reach the highest level in functional safety as defined by the ISO26262. The daughter board is delivered with demo software already loaded in the flash memory of the MPC5643L. This code provides algorithms and procedures necessary to initialize and operate the MC33908 correctly.
- Features: Enabled or disabled at startup, ignition key switch, LIN bus, CAN-bus
- IO connector (IO-0 to IO-5)
- Debug connector (SPI bus, CAN digital, LIN digital, RSTB, FSOB, INTB, Debug, MUX-OUT)
- Signalling LED to give state of signals or regulators
- VBAT power supply either through power jack (2.0 mm) or phoenix connector
- VCORE configuration: 1.23V or 3.3V
- VCCA configuration: 5V/3.3V
- VAUX configuration: 3.3V or 5V
Conteúdo
PWA KITMPC5643DBEVM assembled and tested evaluation board/module in anti-static bag, PWA KIT33908MBEVBE assembled and tested evaluation board/module in anti-static bag, 6ft cable USB2.0 A-M TO B-M 1, Power supply 12V DC, 4.2A with US cord and adapter CE, FCC. PSE APPROVED 1, Warranty card, Quick start guide.
Especificações Técnicas
NXP
e200z4d
MPC5
Functional Safety Evaluation System Board KIT33908MBEVBE/KITMPC5643DBEVM, Cable, Power Supply
No SVHC (25-Jun-2025)
Power Architecture
MC33908AE, MPC5643L
NXP Development Boards
-
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Malaysia
País onde se realizou a maior parte do processo de produção
Certificado de conformidade de produto