15 Pode reservar stock agora
| Quantidade | |
|---|---|
| 1+ | 47,740 € |
Informação do produto
Descrição geral do produto
APGDT001 LIN serial analyser development system enables a personal computer (PC) to communicate with a LIN (Local Interface Network) bus as a network debug and analysis tool. The LINSA can reside on the bus as a host, server or non-intrusive snooper. The included PC program uses a graphical user interface to enter and display message frames occurring on the target bus. The LIN serial analyser consists of several components, that together, make a network debug and analysis tool. The user interface program runs on Microsoft® Windows® operating system compatible computers with a USB port. The LIN serial analyser connects to the PC using a mini-B USB cable. It interfaces to the target network using a three-position, screw-type terminal block. This is a powerful tool which can be used to send messages, monitor the bus traffic, perform errors checks and filter messages amongst many other features, allowing the user to develop and debug the system implementation.
Conteúdo
LIN serial analyser, Mini-B USB cable, LIN serial analyser CD-ROM.
Notas
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
Especificações Técnicas
Communication & Networking
Microchip
-
No SVHC (04-Feb-2026)
Serial Analyzer
-
Board Only
Documentação técnica (3)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:United States
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto