Informação do produto
Descrição geral do produto
The GS1011MEE-EVK2-S2W-WEB has a Serial to Wi-Fi Evaluation board with GS1011MEE module. This evaluation kit enables quick evaluation of RF performance and range, power consumption and serial to Wi-Fi firmware. The GS1011M family of fully certified modules offers a quick, easy and cost effective way for device and appliances manufacturers to add Wi Fi capabilities to their products. The module provides multiple serial UART or SPI interfaces, enabling connection to any embedded design utilizing a 8bit/16bit/32bit microcontroller via simple commands. The GS1011M is an ideal solution for organizations with limited or no Wi-Fi or RF expertise, as it not only dramatically reduces RF design time but also removes the burden of testing and certification. The evaluation board comes with preloaded serial to Wi-Fi firmware that supports a Limited AP mode, with built in web server for provisioning the device.
- Operates with 802.11b/g/n access points at speeds up to 11Mbps (802.11b)
- UART, SPI, GPIO, I2C, ADC, JTAG interfaces
- Push button support for alarms, WPS and factory firmware restore
- Brings Wi Fi and web connectivity to any device with a microcontroller and serial host interface
- Reduces development time, testing and certification burden, accelerating time to market
- Firmware provides full Wi Fi and networking stack services (TCP/UPD/IP, HTTP, DNS, DHCP and SSL)
- External SPI flash memory for firmware upgrade and restore
- 2.4GHz to 2.497GHz radio frequency
Aplicações
Communications & Networking, Wireless, RF Communications
Conteúdo
GS1011M evaluation board with a serial to Wi-Fi application, Two 1.5V AA lithium batteries, One USB-to-serial cables for node provisioning and configuration via PC, One preconfigured 802.11b/g Access point, One USB memory stick containing GainSpan software.
Especificações Técnicas
Evaluation Board GS1011M, USB Memory Stick, Battery, Wi-Fi Access Point, Software, User Guide
-
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:United States
País onde se realizou a maior parte do processo de produção
RoHS
Certificado de conformidade de produto