Contactem-me quando voltar a existir em stock
| Quantidade | |
|---|---|
| 1+ | 1.141,000 € |
Descrição geral do produto
AFBR-POMEK2204 is an evaluation kit for 2W laser. It features a controllable current source to adjust the laser light output. A full power-over-fibre link is conveniently achieved by coupling to one of Broadcom’s optical power converters [AFBR-POC204L or AFBR-POC206L]. The AFBR-POMEK2204 delivers up to 2W of laser light output power that is controlled via an easily accessible 16-pin connector. A 5V voltage supply is all that is needed to operate the evaluation kit. The laser drive current can be controlled to ramp up to constant or pulsed power and maintain that power. The laser pigtail is terminated with an FC connector that matches Broadcom’s optical power converter. The 2W laser falls under Class 4 (IEC60825-1), and the kit should never be operated without an optical power converter connected at the end of the fibre pigtail. Using a closed loop with continuous feedback, Class 1A laser classification is feasible.
- Output power: up to 2W over operating temperature range
- Small footprint housing
- FC/PC port: MM fibre 62.5, 105 and 200µm core diameter
- Electrical pins (anode & cathode)
- Designed for power-over-fibre
- Operating temperature range from +15 to +45°C
Notas
This kit is compatible with Microsoft Windows operating systems.
Especificações Técnicas
Laser and Current Driver Module, Fibre Pigtail, FC/PC Connector
5V
No SVHC (12-Jan-2017)
1Outputs
-
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Taiwan
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto