Registe o seu interesse aqui
| Quantidade | |
|---|---|
| 1+ | 64,920 € |
Informação do produto
Descrição geral do produto
MIKROE-6000 is a Relay 7 click compact add-on board for precise load control and monitoring applications. This board features four CRR05-1As, a CRR series reed relay from Standex Electronics, well-known for its ultra-miniature SMD design and high insulation resistance. These four relays each have four load connection terminals and orange LED indicators that signal the operational status, ensuring clear and immediate feedback. These relays are highly reliable and come in a rugged thermoset over-moulded package with ceramic substrate and a typical 1013ohm insulation resistance. They support a coil voltage of 5VDC and switching capabilities up to 170VDC/0.5A/10W. It is ideally suited for test and measurement (ATE) equipment, instrumentation, and telecommunications.
- Ultra-miniature SMD reed relay
- High reliability
- High insulation resistance
- Maximum rated power of 10W/170VDC/0.5A
- I2C interface with selectable address
- Reset and interrupt features
- Orange LED indicators for relay operational status
- mikroBUS™ compatibility
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Especificações Técnicas
Relay 7 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (23-Jan-2024)
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade de produto