Power Film Capacitors:
6.189 produto(s) encontrado(s)Encontre uma grande variedade de Power Film Capacitors em Farnell Portugal. Temos em estoque uma grande seleção de Power Film Capacitors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro.
Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,820 € 10+ 2,020 € 25+ 1,780 € 50+ 1,530 € 100+ 1,460 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 12,670 € 23+ 10,630 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 15V/µs | 825A | 26.4A | 0.004ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 52,180 € 5+ 39,980 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 220µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 32mm | 11V/µs | 2.34kA | - | 0.0028ohm | 85mm | - | - | 124.5mm | 42A | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ 2,810 € 5+ 2,420 € 10+ 2,030 € 25+ 1,850 € 50+ 1,670 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 5,830 € 10+ 4,460 € 25+ 4,010 € 50+ 3,550 € 100+ 3,330 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,420 € 10+ 7,110 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 20V/µs | 200A | 11.7A | 0.0082ohm | - | 42mm | 20mm | 40mm | - | 40mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 4,280 € 5+ 3,030 € 10+ 2,300 € 25+ 1,890 € 50+ 1,610 € | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 176A | 8A | 0.006ohm | - | 34mm | 18mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 7,220 € 5+ 5,130 € 10+ 3,900 € 20+ 3,200 € | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 376A | 11.7A | 0.005ohm | - | 34mm | 25mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 6,660 € 5+ 5,820 € 10+ 4,970 € 25+ 4,570 € 50+ 3,850 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | - | 41mm | 22mm | 36mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,120 € 3+ 12,630 € 5+ 12,150 € 10+ 11,660 € 20+ 11,550 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 990A | 22.8A | 0.0079ohm | - | 57.5mm | 30mm | 51mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 3,470 € 10+ 2,480 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30V/µs | 255A | 10.4A | 0.0103ohm | - | 31.5mm | 22mm | 37mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,570 € 10+ 2,560 € 64+ 2,410 € 128+ 2,080 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 60V/µs | 180A | 7.9A | 0.0182ohm | - | 31.5mm | 22mm | 37mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,080 € 10+ 3,750 € 25+ 3,320 € 50+ 2,890 € 100+ 2,830 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 1,450 € 10+ 1,110 € 50+ 1,030 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30V/µs | 45A | 4A | 0.0398ohm | - | 31.5mm | 11mm | 20mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 17,180 € 3+ 16,730 € 5+ 16,280 € 10+ 15,830 € 20+ 15,690 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 0.062ohm | - | 57.5mm | 35mm | 56mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 10+ 0,298 € 100+ 0,185 € 500+ 0,159 € 1500+ 0,127 € 3000+ 0,124 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 65A | 2.1A | 0.064ohm | - | 13mm | 5mm | 11mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,970 € 5+ 1,850 € 10+ 1,730 € 25+ 1,390 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 90A | - | 0.0395ohm | - | 32mm | 11mm | 20mm | 3.5A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 3,180 € 5+ 2,950 € 10+ 2,710 € 20+ 2,010 € 40+ 1,800 € Mais preços... | Mín: 1 / Mult: 1 | Film / Foil PP | Radial | 0.047µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | PC Pin | 18.3mm | - | - | - | - | - | 31.8mm | - | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ 111,090 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 300µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 440V | 1kV | - | Screw | 35mm | 20V/µs | - | - | 0.0019ohm | 85mm | - | - | 247mm | 60A | 247mm | - | C44P Series | -25°C | 70°C | - | |||||
Each | 1+ 13,750 € 5+ 10,700 € 10+ 9,930 € 20+ 8,720 € 40+ 8,530 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | - | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | Axial Leaded | - | 754V/µs | 754A | 19.4A | 0.005ohm | - | 54mm | 45.6mm | - | - | 54mm | - | 941C Series | -55°C | 105°C | - | |||||
Each | 1+ 6,740 € 5+ 4,170 € 10+ 3,430 € 25+ 2,900 € 50+ 2,370 € | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 850V/µs | 187A | 8.2A | 0.007ohm | - | 34mm | 20mm | - | - | - | - | - | -55°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ 126,860 € 3+ 113,940 € 5+ 107,410 € 10+ 100,870 € | Mín: 1 / Mult: 1 | - | Can | 220µF | ± 5% | - | Stud Mount - M12 | 750V | - | - | Screw | - | - | 80A | - | 0.0006ohm | 110mm | - | - | 220mm | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 10,380 € 3+ 8,470 € 5+ 6,430 € 10+ 5,270 € 20+ 4,470 € | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 800V/µs | 264A | 11.1A | 0.007ohm | - | 46mm | 27.5mm | - | - | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ 2,510 € 5+ 2,330 € 10+ 2,140 € 20+ 1,810 € 40+ 1,590 € Mais preços... | Mín: 1 / Mult: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.1kV/µs | - | - | - | - | 22.9mm | - | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ 9,400 € 5+ 5,820 € 10+ 4,780 € 20+ 4,050 € 40+ 3,310 € | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 700V/µs | 476A | 13.3A | 0.004ohm | - | 34mm | 27mm | - | - | - | - | - | -55°C | 105°C | - |