12µF Power Film Capacitors:
120 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,180 € 10+ 3,380 € 25+ 3,020 € 50+ 2,780 € 100+ 2,420 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 300A | 9.2A | 0.0143ohm | - | 41mm | 15mm | 29mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,730 € 5+ 4,350 € 10+ 3,830 € 25+ 3,430 € 50+ 2,980 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 420A | 10.7A | 0.0125ohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 8,160 € 5+ 6,610 € 10+ 6,020 € 25+ 5,430 € 50+ 4,730 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 600A | 12.8A | 0.0104ohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,420 € 5+ 4,990 € 10+ 4,390 € 25+ 3,930 € 50+ 3,420 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 420A | 10.7A | 0.0125ohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,940 € 5+ 5,620 € 10+ 5,320 € 25+ 5,020 € 50+ 4,370 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 600A | 12.8A | 0.0104ohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,420 € 5+ 4,990 € 10+ 4,390 € 25+ 3,930 € 50+ 3,420 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 420A | 10.7A | 0.0125ohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,510 € 5+ 9,320 € 10+ 8,330 € 20+ 7,250 € 40+ 6,750 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 15.8V/µs | 190A | 21A | 0.0052ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | BLC Series | -45°C | 85°C | - | |||||
Each | 1+ 3,430 € 10+ 2,310 € 50+ 1,940 € 200+ 1,860 € 400+ 1,820 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | - | 0.0068ohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ 12,340 € 5+ 10,500 € 10+ 9,530 € 20+ 9,110 € 40+ 8,680 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 12µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 6mm | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ 4,950 € 5+ 4,550 € 10+ 3,360 € 25+ 3,090 € 50+ 2,590 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 45.6mm | - | - | - | - | - | 48.5mm | 22mm | 36mm | - | 36mm | EZPQ Series | -40°C | 85°C | - | |||||
Each | 1+ 4,820 € 10+ 3,900 € 25+ 3,490 € 50+ 3,260 € 100+ 3,030 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 300A | 9.2A | 0.0143ohm | - | 41mm | 15mm | 29mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,980 € 5+ 5,040 € 10+ 4,850 € 25+ 4,650 € 50+ 4,320 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 0.0099ohm | - | 31mm | 20.5mm | 41.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,460 € 10+ 4,040 € 50+ 3,380 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | - | 6V/µs | 78A | 8.6A | 0.0107ohm | - | 41.5mm | 24mm | 15mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,500 € 5+ 5,810 € 10+ 5,120 € 25+ 4,860 € 50+ 3,990 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 0.0099ohm | - | 31mm | 20.5mm | 41.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,970 € 5+ 5,330 € 10+ 4,680 € 25+ 4,450 € 50+ 3,660 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 0.0099ohm | - | 31mm | 20.5mm | 41.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,040 € 5+ 5,400 € 10+ 4,750 € 25+ 4,510 € 50+ 3,700 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 0.0099ohm | - | 31mm | 20.5mm | 41.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,270 € 5+ 5,610 € 10+ 4,940 € 25+ 4,680 € 50+ 3,850 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 0.0099ohm | - | 31mm | 20.5mm | 41.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 8,230 € 5+ 6,740 € 10+ 5,250 € 25+ 4,730 € 50+ 4,210 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 0.0099ohm | - | 31mm | 20.5mm | 41.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,330 € 10+ 3,440 € 50+ 3,020 € 200+ 2,690 € 400+ 2,570 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 35V/µs | - | 14A | 3100µohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 640+ 3,510 € | Mín: 640 / Mult: 640 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | - | 11.5A | 8800µohm | - | 42mm | 20mm | 39.5mm | - | - | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,070 € 5+ 4,330 € 10+ 3,580 € 20+ 3,440 € 40+ 3,310 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | 0 | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 420A | 13.8A | 0.0076ohm | - | 42mm | 20mm | 40mm | - | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ 11,720 € 5+ 9,080 € 10+ 8,560 € 20+ 8,040 € 40+ 7,210 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 37.5mm | - | - | - | - | - | 42mm | 21.5mm | 38.5mm | - | - | MKP1848E Series | - | 125°C | - | |||||
Each | 1+ 11,200 € 10+ 8,910 € 50+ 7,800 € 100+ 6,960 € 200+ 6,650 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | - | 23A | 1800µohm | - | 42mm | 30mm | 45mm | - | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 1+ 5,600 € 10+ 4,450 € 50+ 3,900 € 100+ 3,480 € 200+ 3,320 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 14.5A | 8100µohm | - | 42mm | 28mm | 42.5mm | - | - | B32776YZ Series | -40°C | 105°C | - | |||||
Each | 1+ 10,120 € 5+ 8,860 € 10+ 7,600 € 25+ 7,040 € 50+ 6,480 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 40V/µs | 480A | 8A | 0.0115ohm | - | 43mm | 18.5mm | 35.5mm | - | - | MKP1848 Series | - | 85°C | AEC-Q200 |