Power Film Capacitors:
46 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,960 € 3+ 6,220 € 5+ 5,490 € 10+ 4,750 € 20+ 4,500 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 340A | 14A | 0.006ohm | - | 42mm | 39mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 20,300 € 3+ 18,920 € 5+ 16,730 € 10+ 14,000 € 20+ 12,960 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 17V/µs | 850A | - | 0.0062ohm | - | 57mm | 45mm | 55mm | 19.2A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 8,020 € 10+ 5,970 € 25+ 5,500 € 50+ 5,030 € 100+ 4,710 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | - | 42mm | 39mm | 24mm | - | 24mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 4,810 € 5+ 4,150 € 10+ 3,490 € 20+ 3,230 € 40+ 2,980 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 170A | 6A | 0.011ohm | - | 42mm | 27mm | 18mm | - | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 18,980 € 18+ 14,430 € 54+ 13,460 € 108+ 13,230 € 252+ 12,990 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 17V/µs | 1.105kA | 37A | 0.0026ohm | - | 57.5mm | 45mm | 65mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,700 € 5+ 4,010 € 10+ 3,310 € 20+ 3,050 € 40+ 2,760 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | - | 42mm | 24mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 79,870 € 5+ 72,160 € 10+ 64,450 € 50+ 57,160 € 100+ 54,670 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 120µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.5kV | GRADE III (Test Condition B) | Screw | 32mm | 17V/µs | 2.03kA | 41A | 2500µohm | 85mm | - | - | 101mm | - | - | C44U-T Series | -40°C | 85°C | - | |||||
Each | 1+ 25,800 € 5+ 20,510 € 10+ 17,980 € 20+ 16,030 € 40+ 15,310 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 17V/µs | - | 30A | 1400µohm | - | 57.5mm | 38mm | 57.5mm | - | - | B32758 Series | -40°C | 105°C | - | |||||
Each | 1+ 18,610 € 5+ 16,280 € 10+ 13,490 € 25+ 12,090 € 50+ 11,160 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 17V/µs | - | 27A | 1900µohm | - | 57.5mm | 35mm | 50mm | - | - | B32758 Series | -40°C | 105°C | - | |||||
Each | 1+ 28,500 € 5+ 22,660 € 10+ 19,860 € 25+ 17,710 € 50+ 16,910 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 17V/µs | - | 32A | 1300µohm | - | 57.5mm | 45mm | 57.5mm | - | - | B32758 Series | -40°C | 105°C | - | |||||
Each | 1+ 13,420 € 23+ 9,670 € 69+ 9,080 € 115+ 8,360 € 506+ 7,470 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 17V/µs | 680A | 25.2A | 0.004ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,070 € 3+ 7,170 € 5+ 6,820 € 10+ 6,510 € 20+ 6,050 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 255A | 8.5A | 0.007ohm | - | 42mm | 39mm | 18mm | - | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 72,920 € 5+ 68,730 € 10+ 64,530 € 50+ 60,730 € 100+ 59,520 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 230µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | - | Screw | 32mm | 17V/µs | 3.895kA | - | 0.0019ohm | 85mm | - | - | 178.5mm | 64A | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ 60,670 € 5+ 57,360 € 10+ 54,050 € 50+ 49,480 € 100+ 48,300 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 120µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | - | Screw | 32mm | 17V/µs | 2.03kA | - | 0.0025ohm | 85mm | - | - | 99.5mm | 41A | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 70+ 6,100 € | Mín: 70 / Mult: 70 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | - | 42mm | 27mm | 15mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 15,330 € 3+ 14,630 € 5+ 12,930 € 10+ 12,550 € 20+ 11,500 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 17V/µs | 680A | - | 0.0078ohm | - | 57mm | 35mm | 50mm | 15.4A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 63+ 8,390 € | Mín: 63 / Mult: 63 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 340A | 13A | 0.006ohm | - | 42mm | 30mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 49+ 8,450 € | Mín: 49 / Mult: 49 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 340A | 14A | 0.006ohm | - | 42mm | 39mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 49+ 10,540 € | Mín: 49 / Mult: 49 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 510A | 17A | 0.004ohm | - | 42mm | 39mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ 7,040 € | Mín: 70 / Mult: 70 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 255A | 10A | 0.008ohm | - | 42mm | 27mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 49+ 10,430 € | Mín: 49 / Mult: 49 | Metallized PP | Radial Box - 2 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 510A | 17A | 0.004ohm | - | 42mm | 39mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 56+ 7,080 € | Mín: 56 / Mult: 56 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 255A | 11A | 0.008ohm | - | 42mm | 33mm | 15mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ 6,020 € | Mín: 70 / Mult: 70 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | - | 42mm | 27mm | 15mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 77+ 5,330 € | Mín: 77 / Mult: 77 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | - | 42mm | 24mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ 6,920 € | Mín: 70 / Mult: 70 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 255A | 10A | 0.008ohm | - | 42mm | 27mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 |