Power Film Capacitors:
12 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,170 € 10+ 2,950 € 50+ 2,660 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | - | 32mm | 22mm | 37mm | - | 37mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,450 € 10+ 1,970 € 50+ 1,650 € 144+ 1,500 € 576+ 1,340 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 137A | 8.5A | 0.0102ohm | - | 32mm | 24mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,490 € 10+ 1,610 € 50+ 1,420 € 288+ 1,240 € 576+ 1,190 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 165A | 9.23A | 0.0085ohm | - | 32mm | 13mm | 25mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 864+ 0,915 € | Mín: 864 / Mult: 864 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 350V/µs | 116A | 8.44A | 0.0096ohm | - | 32mm | 13mm | 22mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 6,240 € 10+ 4,190 € 50+ 3,950 € 112+ 3,570 € 560+ 3,150 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | - | 32mm | 22mm | 37mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,530 € 10+ 2,330 € 50+ 1,920 € 128+ 1,800 € 512+ 1,570 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 350V/µs | 238A | 9.65A | 0.0094ohm | - | 32mm | 18mm | 33mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,240 € 10+ 2,530 € 50+ 2,220 € 128+ 2,110 € 512+ 1,940 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 350A | 10.47A | 0.008ohm | - | 32mm | 18mm | 33mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1536+ 1,500 € | Mín: 1536 / Mult: 1536 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 350V/µs | 350A | 10.47A | 0.008ohm | - | 32mm | 18mm | 33mm | - | 33mm | R75 Series | -55°C | 105°C | - | |||||
Each | 256+ 1,830 € | Mín: 256 / Mult: 256 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 238A | 9.65A | 0.0094ohm | - | 32mm | 18mm | 33mm | - | 33mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1680+ 1,170 € | Mín: 1680 / Mult: 1680 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 77A | 7.2A | 0.0123ohm | - | 32mm | 11mm | 20mm | - | 20mm | R75 Series | -55°C | 105°C | - | |||||
Each | 108+ 52,380 € | Mín: 108 / Mult: 108 | Metallized PP | Can | 10µF | ± 5% | Snubber | Stud Mount - M12 | 500V | 1.2kV | - | Screw | 22.3mm | 350V/µs | 3.5kA | - | 0.002ohm | 65mm | - | - | 158mm | 60A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 3,260 € 10+ 2,570 € 50+ 2,110 € 128+ 1,830 € 512+ 1,540 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 238A | 9.65A | 0.0094ohm | - | 32mm | 18mm | 33mm | - | 33mm | R75 Series | -55°C | 105°C | - |