Power Film Capacitors:
43 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,650 € 10+ 1,720 € 50+ 1,570 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 60V/µs | 198A | 9.75A | 0.0072ohm | - | 32mm | 13mm | 22mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,570 € 10+ 2,560 € 64+ 2,410 € 128+ 2,080 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 60V/µs | 180A | 7.9A | 0.0182ohm | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,890 € 10+ 7,460 € 50+ 6,340 € 100+ 5,790 € 200+ 5,500 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 60V/µs | - | - | 0.015ohm | - | 42mm | 22mm | 45mm | - | 45mm | B32756 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,130 € 10+ 5,310 € 25+ 4,900 € 50+ 4,480 € 100+ 4,260 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 60V/µs | 540A | 10A | - | - | 32mm | 21mm | 31mm | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 2,290 € 5+ 2,010 € 10+ 1,780 € 25+ 1,600 € 50+ 1,460 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 60V/µs | 120A | 3A | 0.035ohm | - | 32mm | 9mm | 19mm | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 2,670 € 10+ 1,850 € 96+ 1,330 € 192+ 1,290 € 576+ 1,240 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 60V/µs | 60A | 4.3A | 0.0465ohm | - | 31.5mm | 14mm | 28mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,541 € 50+ 0,361 € 100+ 0,311 € 250+ 0,283 € 500+ 0,261 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | - | - | - | - | 13mm | 7mm | 16mm | - | - | B32701P Series | -40°C | 110°C | - | |||||
Each | 1+ 4,450 € 10+ 3,890 € 50+ 3,220 € 200+ 2,890 € 400+ 2,670 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | - | 8A | 0.0172ohm | - | 42mm | 18mm | 32.5mm | - | - | B32776YZ Series | -40°C | 105°C | - | |||||
Each | 1+ 1,090 € 10+ 0,730 € 50+ 0,629 € 100+ 0,572 € 200+ 0,527 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | - | - | - | - | 13mm | 9.5mm | 19.5mm | - | - | B32701P Series | -40°C | 110°C | - | |||||
Each | 1+ 7,830 € 10+ 6,230 € 50+ 5,460 € 100+ 4,870 € 200+ 4,650 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | - | 20.5A | 2300µohm | - | 42mm | 30mm | 45mm | - | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 1+ 0,443 € 50+ 0,296 € 100+ 0,255 € 250+ 0,232 € 500+ 0,214 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | - | - | - | - | 13mm | 6mm | 12mm | - | - | B32701P Series | -40°C | 110°C | - | |||||
Each | 1+ 6,220 € 10+ 4,950 € 50+ 4,340 € 100+ 3,870 € 200+ 3,690 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | - | 16A | 6800µohm | - | 42mm | 30mm | 45mm | - | - | B32776YZ Series | -40°C | 105°C | - | |||||
Each | 1+ 10,710 € 10+ 9,380 € 50+ 7,770 € 100+ 6,960 € 200+ 6,430 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | - | 20.5A | 2300µohm | - | 42mm | 30mm | 45mm | - | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 1+ 0,388 € 50+ 0,321 € 100+ 0,270 € 250+ 0,235 € 500+ 0,208 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | - | - | - | - | 13mm | 5mm | 11mm | - | - | B32701P Series | -40°C | 110°C | - | |||||
Each | 1+ 4,950 € 10+ 3,940 € 50+ 3,450 € 100+ 3,080 € 200+ 2,940 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | - | 12A | 0.01ohm | - | 42mm | 28mm | 37mm | - | - | B32776YZ Series | -40°C | 105°C | - | |||||
Each | 1+ 0,854 € 10+ 0,571 € 50+ 0,492 € 100+ 0,447 € 200+ 0,412 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | - | - | - | - | 13mm | 8mm | 17.5mm | - | - | B32701P Series | -40°C | 110°C | - | |||||
Each | 1+ 19,990 € 3+ 12,450 € 5+ 11,510 € 10+ 10,560 € 20+ 8,640 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 7.5µF | ± 10% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | - | 60V/µs | - | - | 0.0135ohm | 36mm | - | - | - | 8.4A | - | - | -40°C | 85°C | - | |||||
Each | 180+ 6,520 € | Mín: 180 / Mult: 180 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 60V/µs | - | - | 0.024ohm | - | 42mm | 33mm | 48mm | - | 48mm | B32756 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 108+ 8,070 € | Mín: 108 / Mult: 108 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 750V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 60V/µs | - | - | 0.0035ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | B32678 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 120+ 17,880 € | Mín: 120 / Mult: 120 | Metallized PP | Can | 3µF | ± 5% | Snubber | Stud Mount - M8 | 450V | 850V | - | Screw | 22.3mm | 60V/µs | 180A | - | 0.005ohm | 45mm | - | - | 80mm | 16A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 120+ 22,730 € | Mín: 120 / Mult: 120 | Metallized PP | Can | 6µF | ± 5% | Snubber | Stud Mount - M8 | 450V | 850V | - | Screw | 22.3mm | 60V/µs | 360A | - | 0.005ohm | 45mm | - | - | 80mm | 18A | 80mm | C44A Series | -40°C | 85°C | - | |||||
Each | 1280+ 2,020 € | Mín: 1280 / Mult: 1280 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 60V/µs | 408A | 11.14A | 0.007ohm | - | 32mm | 18mm | 33mm | - | 33mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1056+ 1,780 € | Mín: 1056 / Mult: 1056 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 60V/µs | 336A | 13.41A | 0.0043ohm | - | 32mm | 14mm | 28mm | - | 28mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1440+ 1,710 € | Mín: 1440 / Mult: 1440 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 60V/µs | 282A | 11.91A | 0.0051ohm | - | 32mm | 13mm | 25mm | - | 25mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 5,230 € 10+ 3,700 € 50+ 3,280 € 128+ 2,810 € 512+ 2,460 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 60V/µs | 408A | 11.14A | 0.007ohm | - | 32mm | 18mm | 33mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 |