sem IVA

Power Film Capacitors:

27 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
4074850

RoHS

Date/Lot Code

Each
500+
0,457 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
10.1A
2A
0.051ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074807

RoHS

Date/Lot Code

Each
500+
0,403 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
8200pF
± 10%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
5.5A
1.7A
0.071ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074934

RoHS

Date/Lot Code

Each
500+
0,551 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
22.1A
3.2A
0.024ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074815

RoHS

Date/Lot Code

Each
750+
0,400 €
Mín: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
6.7A
1.8A
0.064ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075036

RoHS

Date/Lot Code

Each
350+
0,959 €
Mín: 350 / Mult: 350
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
45.6A
5.3A
0.012ohm
18mm
11mm
18.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074931

RoHS

Date/Lot Code

Each
500+
0,605 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
22.1A
3.2A
0.024ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074980

RoHS

Date/Lot Code

Each
450+
0,772 €
Mín: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
31.5A
4.1A
0.017ohm
17.5mm
10mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074983

RoHS

Date/Lot Code

Each
450+
0,700 €
Mín: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
31.5A
4.1A
0.017ohm
17.5mm
10mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075011

RoHS

Date/Lot Code

Each
400+
0,836 €
Mín: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
37.5A
4.7A
0.014ohm
18mm
10.5mm
17.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074958

RoHS

Date/Lot Code

Each
450+
0,690 €
Mín: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
26.1A
3.7A
0.02ohm
17.5mm
10mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074888

RoHS

Date/Lot Code

Each
500+
0,485 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
14.7A
2.6A
0.035ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074887

RoHS

Date/Lot Code

Each
750+
0,533 €
Mín: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
14.7A
2.6A
0.035ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074833

RoHS

Date/Lot Code

Each
500+
0,463 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
8A
1.9A
0.06ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074959

RoHS

Date/Lot Code

Each
450+
0,626 €
Mín: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
26.1A
3.7A
0.02ohm
17.5mm
10mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074814

RoHS

Date/Lot Code

Each
500+
0,446 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
6.7A
1.8A
0.064ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074834

RoHS

Date/Lot Code

Each
500+
0,420 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.012µF
± 10%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
8A
1.9A
0.06ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075009

RoHS

Date/Lot Code

Each
400+
0,915 €
Mín: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
37.5A
4.7A
0.014ohm
18mm
10.5mm
17.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074909

RoHS

Date/Lot Code

Each
500+
0,518 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
18.1A
2.9A
0.029ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074849

RoHS

Date/Lot Code

Each
500+
0,454 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
10.1A
2A
0.051ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074908

RoHS

Date/Lot Code

Each
500+
0,567 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
18.1A
2.9A
0.029ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074867

RoHS

Date/Lot Code

Each
500+
0,485 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
12.1A
2.2A
0.043ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074817

RoHS

Date/Lot Code

Each
500+
0,409 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
6.7A
1.8A
0.064ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074886

RoHS

Date/Lot Code

Each
500+
0,533 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
14.7A
2.6A
0.035ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075038

RoHS

Date/Lot Code

Each
350+
0,874 €
Mín: 350 / Mult: 350
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
45.6A
5.3A
0.012ohm
18mm
11mm
18.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074868

RoHS

Date/Lot Code

Each
500+
0,444 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
High Current, Pulse
Through Hole
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
12.1A
2.2A
0.043ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-25 de 27 artigos
de 2 página(s)

fabricantes de primeira linha

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account