sem IVA

Power Film Capacitors:

27 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
3106567

RoHS

Date/Lot Code

Each
1+
30,270 €
2+
26,810 €
3+
22,080 €
5+
20,720 €
10+
19,350 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Can
70µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
800A
-
0.0056ohm
76mm
-
-
140mm
-
-
-
-40°C
85°C
-
3519063

RoHS

Each
1+
4,850 €
50+
2,970 €
100+
2,580 €
250+
2,570 €
500+
2,500 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
12.5A
0.0056ohm
-
31.5mm
16mm
32mm
-
-
B32674D Series
-40°C
105°C
AEC-Q200
3254694

RoHS

Date/Lot Code

Each
1+
7,100 €
10+
5,300 €
84+
4,310 €
168+
4,200 €
504+
3,960 €
Mais preços...
Mín: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
500A
13.8A
0.0056ohm
-
41.5mm
20mm
40mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
4542788

RoHS

Each
1+
9,330 €
10+
6,750 €
50+
5,920 €
234+
5,160 €
702+
4,750 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
250V
400V
-
PC Pin
27.5mm
74V/µs
148A
-
0.0056ohm
-
32mm
13mm
22mm
11A
-
C4AT Series
-40°C
85°C
-
4332237

RoHS

Date/Lot Code

Each
1+
7,420 €
3+
6,600 €
5+
5,790 €
10+
4,970 €
20+
4,660 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
0
Through Hole
-
450V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.05kA
15.8A
0.0056ohm
-
42mm
22mm
37mm
-
-
FE Series
-40°C
125°C
-
3642706

RoHS

Date/Lot Code

Each
1+
12,790 €
3+
10,970 €
5+
10,390 €
10+
9,800 €
20+
8,530 €
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
52.5mm
70V/µs
490A
13A
0.0056ohm
-
57.5mm
30mm
51mm
-
-
EZPQ Series
-40°C
105°C
-
4385651

RoHS

Date/Lot Code

Each
15+
8,740 €
45+
8,220 €
Mín: 15 / Mult: 15
Metallized PP
-
0.47µF
± 10%
High Frequency
Through Hole
500V
1.2kV
GRADE II (Test Condition A)
Axial Leaded
-
450V/µs
212A
-
0.0056ohm
23mm
44mm
-
-
9A
-
C4C Series
-40°C
85°C
-
3783872

RoHS

Date/Lot Code

Each
1+
10,680 €
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
300A
15.3A
0.0056ohm
-
42mm
24mm
44mm
-
44mm
C4AK Series
-55°C
135°C
AEC-Q200
2729027

RoHS

Date/Lot Code

Each
1+
6,570 €
10+
4,900 €
70+
3,890 €
140+
3,690 €
560+
3,490 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
450V/µs
212A
-
0.0056ohm
23mm
-
-
-
9A
-
C4C Series
-40°C
85°C
-
3542135

RoHS

Date/Lot Code

Each
63+
6,900 €
Mín: 63 / Mult: 63
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
15.5A
0.0056ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
2946252

RoHS

Date/Lot Code

Each
280+
8,270 €
Mín: 280 / Mult: 280
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
14V/µs
-
-
0.0056ohm
-
57.5mm
30mm
45mm
-
45mm
B32778 Series
-40°C
105°C
AEC-Q200
2936230

RoHS

Date/Lot Code

Each
192+
5,260 €
Mín: 192 / Mult: 192
Metallized PP
Radial Box - 4 Pin
0.33µF
± 5%
Snubber
Through Hole
600V
1kV
-
PC Pin
27.5mm
1.344kV/µs
444A
15A
0.0056ohm
-
32mm
14mm
28mm
-
28mm
C4AS Series
-40°C
85°C
-
2935717

RoHS

Date/Lot Code

Each
1080+
0,827 €
Mín: 1080 / Mult: 1080
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
300A
10.3A
0.0056ohm
-
26.5mm
11mm
20mm
-
20mm
R76 Series
-55°C
105°C
AEC-Q200
2936254

RoHS

Date/Lot Code

Each
132+
6,900 €
Mín: 132 / Mult: 132
Metallized PP
Radial Box - 4 Pin
0.33µF
± 5%
Snubber
Through Hole
750V
3kV
-
Radial Leaded
37.5mm
2.07kV/µs
682A
21A
0.0056ohm
-
41.5mm
24mm
44mm
-
44mm
C4AS Series
-40°C
85°C
-
4077874

RoHS

Each
640+
3,690 €
Mín: 640 / Mult: 640
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
37.5mm
35V/µs
-
14A
0.0056ohm
-
42mm
20mm
39.5mm
12.2A
-
B32716H Series
-55°C
105°C
AEC-Q200
4074482

RoHS

Date/Lot Code

Each
56+
4,340 €
Mín: 56 / Mult: 56
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
400A
11.1A
0.0056ohm
-
32mm
21mm
31mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074483

RoHS

Date/Lot Code

Each
56+
5,620 €
Mín: 56 / Mult: 56
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
400A
11.1A
0.0056ohm
-
32mm
21mm
31mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074471

RoHS

Date/Lot Code

Each
56+
5,910 €
Mín: 56 / Mult: 56
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
455A
12.1A
0.0056ohm
-
32mm
22mm
38mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074636

RoHS

Date/Lot Code

Each
45+
14,040 €
Mín: 45 / Mult: 45
Metallized PP
Radial Box - 2 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
52.5mm
15V/µs
450A
17.4A
0.0056ohm
-
57.5mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074633

RoHS

Date/Lot Code

Each
45+
14,630 €
Mín: 45 / Mult: 45
Metallized PP
Radial Box - 2 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
52.5mm
15V/µs
450A
17.4A
0.0056ohm
-
57.5mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074492

RoHS

Date/Lot Code

Each
63+
9,150 €
Mín: 63 / Mult: 63
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
37.5mm
40V/µs
400A
15.5A
0.0056ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074472

RoHS

Date/Lot Code

Each
56+
4,210 €
Mín: 56 / Mult: 56
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
455A
12.1A
0.0056ohm
-
32mm
22mm
38mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3649884

RoHS

Date/Lot Code

Each
1+
5,960 €
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
22V/µs
-
22.5A
0.0056ohm
-
57.5mm
35mm
50mm
-
-
B32778 Series
-40°C
105°C
-
4728260

RoHS

Each
510+
1,240 €
Mín: 510 / Mult: 510
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
650A
12.2A
0.0056ohm
-
32mm
18mm
28mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728240

RoHS

Each
294+
3,570 €
Mín: 294 / Mult: 294
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
1.05kA
15.8A
0.0056ohm
-
42mm
22mm
37mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-25 de 27 artigos
de 2 página(s)

fabricantes de primeira linha

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account