Power Film Capacitors:
18 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,700 € 3+ 8,660 € 5+ 8,200 € 10+ 7,740 € 20+ 7,010 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 10,700 € 3+ 8,660 € 5+ 8,200 € 10+ 7,740 € 20+ 7,010 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,380 € 5+ 5,980 € 10+ 5,910 € 25+ 4,910 € 50+ 4,280 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 525A | 13A | 0.0102ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,599 € 50+ 0,574 € 100+ 0,548 € 700+ 0,412 € 1400+ 0,404 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | 310V/µs | 146A | 6.23A | 0.0102ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,450 € 10+ 1,970 € 50+ 1,650 € 144+ 1,500 € 576+ 1,340 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 137A | 8.5A | 0.0102ohm | 32mm | 24mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,676 € 50+ 0,649 € 100+ 0,621 € 500+ 0,518 € 1000+ 0,482 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 423A | 6.68A | 0.0102ohm | 18mm | 10mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,719 € 50+ 0,645 € 100+ 0,576 € | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 56A | 6.23A | 0.0102ohm | 18mm | 7.5mm | 13.5mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,599 € 50+ 0,529 € 300+ 0,489 € 600+ 0,458 € 1200+ 0,431 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 156A | 7.4A | 0.0102ohm | 26.5mm | 10mm | 18.5mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 7,270 € 5+ 6,030 € 10+ 5,450 € 25+ 4,960 € 50+ 4,240 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 525A | 13A | 0.0102ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 600+ 3,970 € | Mín: 600 / Mult: 600 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 525A | 13A | 0.0102ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,582 € 50+ 0,558 € 100+ 0,533 € 500+ 0,443 € 1000+ 0,413 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 310V/µs | 146A | 6.23A | 0.0102ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 810+ 0,507 € | Mín: 810 / Mult: 810 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 423A | 6.68A | 0.0102ohm | 18mm | 10mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,644 € 50+ 0,557 € 100+ 0,469 € 700+ 0,362 € 1400+ 0,355 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 310V/µs | 146A | 6.23A | 0.0102ohm | 18mm | 7.5mm | 13.5mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 13,250 € 3+ 10,730 € 5+ 10,160 € 10+ 9,590 € 20+ 8,350 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1000+ 0,430 € | Mín: 1000 / Mult: 1000 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 120V/µs | 56A | 6.23A | 0.0102ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 750+ 0,429 € | Mín: 750 / Mult: 750 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 423A | 6.68A | 0.0102ohm | 18mm | 10mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,250 € 3+ 10,730 € 5+ 10,160 € 10+ 9,590 € 20+ 8,350 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 7,830 € 5+ 6,340 € 10+ 6,000 € 25+ 5,660 € 50+ 4,930 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 525A | 13A | 0.0102ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | - |