sem IVA

Power Film Capacitors:

11 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
2456413

RoHS

Date/Lot Code

Each
1+
2,120 €
10+
1,440 €
50+
1,170 €
336+
0,927 €
672+
0,908 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
200A
7.56A
0.0111ohm
32mm
11mm
20mm
-
-
R75 Series
-55°C
105°C
-
3520019

RoHS

Date/Lot Code

Each
1+
2,090 €
10+
1,470 €
50+
1,210 €
336+
0,950 €
672+
0,913 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
150A
7.56A
0.0111ohm
32mm
11mm
20mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
2456403

RoHS

Date/Lot Code

Each
1+
1,980 €
10+
1,090 €
50+
0,973 €
336+
0,856 €
672+
0,844 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
150A
7.56A
0.0111ohm
32mm
11mm
20mm
-
-
R75 Series
-55°C
105°C
-
4137569

RoHS

Date/Lot Code

Each
1+
4,140 €
5+
3,680 €
10+
3,310 €
25+
3,010 €
50+
2,780 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
650A
-
0.0111ohm
32mm
16mm
30mm
11A
-
WCAP-FTDB Series
-40°C
105°C
-
4559365

RoHS

Date/Lot Code

Each
1+
3,100 €
10+
2,170 €
72+
1,630 €
144+
1,560 €
504+
1,490 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
32V/µs
95A
-
0.0111ohm
31.5mm
19mm
29mm
9.1A
-
C4AQ Series
-55°C
105°C
AEC-Q200
3520028

RoHS

Date/Lot Code

Each
1+
1,810 €
10+
1,100 €
50+
0,988 €
300+
0,840 €
600+
0,790 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
7.08A
0.0111ohm
26.5mm
10mm
18.5mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
2495983

RoHS

Date/Lot Code

Each
1+
1,980 €
10+
1,100 €
50+
1,010 €
300+
0,915 €
600+
0,867 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
210A
7.08A
0.0111ohm
26.5mm
10mm
18.5mm
-
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
2935607

RoHS

Date/Lot Code

Each
1500+
0,219 €
Mín: 1500 / Mult: 1500
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
7.5mm
310V/µs
31A
4.8A
0.0111ohm
10mm
5mm
10.5mm
-
10.5mm
R75 Series
-55°C
105°C
AEC-Q200
2935693

RoHS

Date/Lot Code

Each
396+
0,909 €
Mín: 396 / Mult: 396
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
7.08A
0.0111ohm
26.5mm
10mm
18.5mm
-
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
2935698

RoHS

Date/Lot Code

Each
1680+
0,659 €
Mín: 1680 / Mult: 1680
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
150A
7.56A
0.0111ohm
32mm
11mm
20mm
-
20mm
R75 Series
-55°C
105°C
-
2446331

RoHS

Date/Lot Code

Each
1+
1,620 €
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
300A
7.56A
0.0111ohm
26.5mm
13mm
22mm
-
22mm
R75 Series
-55°C
105°C
AEC-Q200
1-11 de 11 artigos
de 1 página(s)

fabricantes de primeira linha

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account