Power Film Capacitors:
100 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,302 € 100+ 0,273 € 900+ 0,198 € 1800+ 0,190 € 2700+ 0,181 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 90A | 5.7A | 0.011ohm | 18mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,620 € 10+ 1,290 € 50+ 1,100 € 100+ 0,995 € 500+ 0,840 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 300A | 6.4A | 0.011ohm | 18mm | 10mm | 16mm | - | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,380 € 50+ 3,290 € 100+ 3,150 € 250+ 2,830 € 500+ 2,590 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | - | - | 0.011ohm | 31.5mm | 18mm | 33mm | - | 33mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,810 € 5+ 4,150 € 10+ 3,490 € 20+ 3,230 € 40+ 2,980 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 170A | 6A | 0.011ohm | 42mm | 27mm | 18mm | - | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 19,760 € 3+ 17,480 € 5+ 15,620 € 10+ 14,610 € 20+ 13,590 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 35V/µs | 1.4kA | 11A | 0.011ohm | 57.5mm | 35mm | 56mm | - | 56mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ 1,990 € 10+ 1,100 € 50+ 0,980 € 300+ 0,859 € 600+ 0,851 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | 26.5mm | 10mm | 18.5mm | - | 18.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,560 € 10+ 1,360 € 50+ 1,350 € 288+ 1,340 € 576+ 1,310 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 220A | 8A | 0.011ohm | 32mm | 13mm | 22mm | - | 22mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,110 € 10+ 1,210 € 50+ 1,110 € 300+ 1,000 € 600+ 0,982 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 1.5kV/µs | 330A | 7.2A | 0.011ohm | 26.5mm | 10mm | 18.5mm | - | 18.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,990 € 10+ 2,580 € 50+ 2,430 € 128+ 2,190 € 512+ 1,970 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 440A | 9A | 0.011ohm | 32mm | 18mm | 33mm | - | 33mm | R76 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,559 € 50+ 0,535 € 100+ 0,511 € 700+ 0,382 € 1400+ 0,374 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 90A | 6A | 0.011ohm | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,495 € 50+ 0,474 € 100+ 0,452 € 500+ 0,378 € 1000+ 0,357 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 300A | 6.1A | 0.011ohm | 18mm | 8.5mm | 14.5mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,520 € 50+ 0,459 € 490+ 0,398 € 980+ 0,375 € 1470+ 0,360 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 135A | 6.3A | 0.011ohm | 18mm | 13mm | 14.5mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,420 € 10+ 0,776 € 50+ 0,751 € 300+ 0,619 € 600+ 0,610 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | 26.5mm | 10mm | 18.5mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,730 € 10+ 1,030 € 50+ 0,927 € 250+ 0,824 € 500+ 0,748 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 300A | 7.3A | 0.011ohm | 26.5mm | 11mm | 20mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,670 € 10+ 0,947 € 50+ 0,867 € 250+ 0,787 € 500+ 0,733 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 462A | 7.4A | 0.011ohm | 26.5mm | 11mm | 20mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 5,560 € 10+ 4,340 € 50+ 3,690 € 216+ 3,150 € 648+ 2,510 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 1.2kV/µs | 264A | 8.5A | 0.011ohm | 41.5mm | 13mm | 24mm | - | 24mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ 12,430 € 5+ 10,880 € 10+ 9,010 € 25+ 8,080 € 50+ 7,460 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.011ohm | 57.5mm | 35mm | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 10+ 0,502 € 50+ 0,481 € 100+ 0,459 € 500+ 0,385 € 1000+ 0,362 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 110A | 6.5A | 0.011ohm | 26.5mm | 6mm | 15mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,010 € 10+ 1,160 € 50+ 1,020 € 360+ 0,875 € 720+ 0,874 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 300A | 7.3A | 0.011ohm | 26.5mm | 6mm | 20mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 9,120 € 5+ 7,980 € 10+ 6,830 € 20+ 6,300 € 40+ 5,780 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 21V/µs | 168A | 9A | 0.011ohm | 42mm | 27mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,880 € 3+ 10,600 € 5+ 10,320 € 10+ 10,040 € 20+ 9,000 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 15V/µs | 150A | 10A | 0.011ohm | 57.5mm | 39mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,850 € 10+ 2,040 € 50+ 1,680 € 480+ 1,240 € 960+ 1,200 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 220A | 8A | 0.011ohm | 32mm | 13mm | 22mm | - | - | R76 Series | -55°C | 110°C | - | |||||
Each | 1+ 6,390 € 10+ 4,720 € 50+ 4,270 € 112+ 4,090 € 560+ 3,480 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2.5kV/µs | 550A | 8.3A | 0.011ohm | 32mm | 22mm | 37mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,980 € 10+ 1,230 € 50+ 1,130 € 250+ 1,030 € 500+ 0,963 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 300A | - | 0.011ohm | 26.5mm | 11mm | 20mm | 7.3A | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 70+ 1,240 € 210+ 0,975 € | Mín: 70 / Mult: 70 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | 26.5mm | 10mm | 18.5mm | 7.1A | - | R76 Series | -55°C | 105°C | AEC-Q200 |