Power Film Capacitors:
6 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,590 € 50+ 1,530 € 100+ 1,470 € 250+ 1,370 € 500+ 1,270 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 7A | 0.0122ohm | 31.5mm | 12.5mm | 21.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,621 € 50+ 0,540 € 350+ 0,458 € 700+ 0,457 € 1050+ 0,455 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 390A | 6.37A | 0.0122ohm | 18mm | 11mm | 19mm | - | 19mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,459 € 50+ 0,421 € 100+ 0,390 € 500+ 0,354 € 1000+ 0,323 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | DC Link, High Frequency, High Current, Rectifier | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 100V/µs | 47A | - | 0.0122ohm | 18mm | 7.5mm | 13.5mm | 5.68A | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2100+ 1,520 € | Mín: 2100 / Mult: 2100 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 5A | 0.0122ohm | 31.5mm | 12.5mm | 21.5mm | - | - | B32754 Series | -40°C | 105°C | - | |||||
Each | 500+ 0,349 € | Mín: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | 310V/µs | 121A | 5.68A | 0.0122ohm | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 200+ 6,370 € | Mín: 200 / Mult: 200 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 330A | 7.6A | 0.0122ohm | 57.5mm | 30mm | 51mm | - | - | EZPQ Series | -40°C | 105°C | - |