Power Film Capacitors:
9 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,451 € 50+ 0,431 € 100+ 0,411 € 500+ 0,343 € 1000+ 0,336 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,759 € 50+ 0,722 € 100+ 0,684 € 500+ 0,570 € 1000+ 0,531 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,190 € 10+ 2,630 € 50+ 2,220 € 400+ 1,870 € 800+ 1,720 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | - | 700V/µs | 33A | - | 0.0271ohm | 10mm | - | - | - | 4A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 10+ 0,660 € 50+ 0,633 € 100+ 0,606 € 700+ 0,456 € 1400+ 0,447 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 26.5mm | 600V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1140+ 0,451 € | Mín: 1140 / Mult: 1140 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | - | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 700+ 0,437 € | Mín: 700 / Mult: 700 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | - | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2100+ 0,377 € | Mín: 2100 / Mult: 2100 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | - | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 805+ 0,383 € | Mín: 805 / Mult: 805 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 40A | 4.13A | 0.0271ohm | - | 26.5mm | 6mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,403 € | Mín: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 400V/µs | 40A | 4.13A | 0.0271ohm | - | 26.5mm | 6mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 |