Power Film Capacitors:
2 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 137,590 € 5+ 121,410 € 10+ 111,560 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.8kV | GRADE III (Test Condition B) | Screw | 32mm | 12V/µs | 3.505kA | 60A | 3200µohm | 85mm | - | - | 270mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 4,840 € 10+ 4,070 € 50+ 3,450 € 100+ 3,030 € 200+ 2,910 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 14A | 3200µohm | - | 31.5mm | 22mm | 48mm | B32754 Series | -40°C | 105°C |