sem IVA

Power Film Capacitors:

2 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
4457509

RoHS

Date/Lot Code

Each
1+
6,100 €
10+
4,500 €
50+
3,950 €
100+
3,520 €
200+
3,370 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
19A
550µohm
-
42mm
30mm
45mm
-
B32776YZ Series
-40°C
105°C
3527069

RoHS

Each
1+
143,790 €
3+
131,810 €
Mín: 1 / Mult: 1
Metallized PP
Can
102µF
± 5%
AC Filter
Stud Mount - M12
600V
-
-
Terminal Block
-
-
8.7kA
60A
550µohm
136mm
-
-
261mm
261mm
-
-40°C
85°C
1-2 de 2 artigos
de 1 página(s)

fabricantes de primeira linha

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account