Power Film Capacitors:
23 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ 1,180 € 50+ 0,788 € 250+ 0,684 € 500+ 0,625 € 1000+ 0,574 € Mais preços... | Mín: 5 / Mult: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 15mm | 2.7kV/µs | - | - | - | 18mm | 8.5mm | 14.5mm | 14.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,753 € 50+ 0,690 € 100+ 0,626 € 500+ 0,538 € 1000+ 0,527 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 198A | 4.7A | 0.019ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,600 € 10+ 0,855 € 50+ 0,823 € 100+ 0,790 € 500+ 0,743 € Mais preços... | Mín: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 28kV/µs | - | - | - | 18mm | 8.5mm | 14.5mm | 14.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,756 € 50+ 0,727 € 100+ 0,697 € 500+ 0,595 € 1000+ 0,564 € Mais preços... | Mín: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | 18mm | 8.5mm | 14.5mm | 14.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,712 € 50+ 0,686 € 100+ 0,660 € 500+ 0,539 € 1000+ 0,492 € Mais preços... | Mín: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | 18mm | 8.5mm | 14.5mm | 14.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,376 € 100+ 0,342 € 500+ 0,281 € 1000+ 0,260 € 2000+ 0,242 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 297A | 5.38A | 0.0145ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2000+ 0,807 € | Mín: 2000 / Mult: 2000 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 15mm | 2.7kV/µs | - | - | - | 18mm | 8.5mm | 14.5mm | 14.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1500+ 0,457 € | Mín: 1500 / Mult: 1500 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 165A | 5.6A | 0.014ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,508 € 50+ 0,487 € 100+ 0,465 € 500+ 0,384 € 1000+ 0,358 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 136A | 4.23A | 0.0234ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2000+ 0,407 € | Mín: 2000 / Mult: 2000 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | - | - | - | 18mm | 8.5mm | 14.5mm | 14.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,938 € 50+ 0,875 € 100+ 0,692 € 500+ 0,527 € 1000+ 0,519 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | 310V/µs | 211A | 7.72A | 0.007ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ 0,337 € | Mín: 3000 / Mult: 3000 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 135A | 6.3A | 0.011ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1000+ 0,450 € | Mín: 1000 / Mult: 1000 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 310V/µs | 211A | 7.72A | 0.007ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ 0,429 € | Mín: 3000 / Mult: 3000 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 204A | 5.1A | 0.016ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1000+ 0,463 € | Mín: 1000 / Mult: 1000 | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 34kV/µs | - | - | - | 18mm | 8.5mm | 14.5mm | 14.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1000+ 0,538 € | Mín: 1000 / Mult: 1000 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 54kV/µs | - | - | - | 18mm | 8.5mm | 14.5mm | 14.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1320+ 0,480 € | Mín: 1320 / Mult: 1320 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 165A | 5.6A | 0.014ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2100+ 0,517 € | Mín: 2100 / Mult: 2100 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 246A | 5.6A | 0.014ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ 0,479 € | Mín: 3000 / Mult: 3000 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 246A | 5.6A | 0.014ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ 0,440 € | Mín: 1500 / Mult: 1500 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 204A | 5.1A | 0.016ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ 0,541 € | Mín: 1500 / Mult: 1500 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 204A | 5.1A | 0.016ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 440+ 0,341 € | Mín: 440 / Mult: 440 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 136A | 4.23A | 0.0234ohm | 18mm | 8.5mm | 14.5mm | 14.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 440+ 0,585 € | Mín: 440 / Mult: 440 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 54kV/µs | - | - | - | 18mm | 8.5mm | 14.5mm | 14.5mm | R73 Series | -55°C | 105°C | AEC-Q200 |