Power Film Capacitors:
47 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,620 € 10+ 1,290 € 50+ 1,100 € 100+ 0,995 € 500+ 0,840 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 300A | 6.4A | 0.011ohm | 18mm | 10mm | 16mm | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,960 € 10+ 1,160 € 50+ 1,090 € 100+ 1,010 € 500+ 0,852 € Mais preços... | Mín: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 7mm | 16mm | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,816 € 50+ 0,660 € 250+ 0,589 € 500+ 0,494 € 1000+ 0,419 € Mais preços... | Mín: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 400V | 1kV | - | PC Pin | 15mm | 300V/µs | - | - | - | 18mm | 9mm | 16mm | 16mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,756 € 50+ 0,643 € 100+ 0,568 € 700+ 0,493 € 1400+ 0,472 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 130V/µs | 130A | 7.83A | 0.008ohm | 26.5mm | 7mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,736 € 50+ 0,706 € 100+ 0,676 € 500+ 0,564 € 1000+ 0,527 € Mais preços... | Mín: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 7mm | 16mm | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,843 € 50+ 0,809 € 100+ 0,775 € 500+ 0,650 € 1000+ 0,608 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 141A | 6A | 0.014ohm | 26.5mm | 7mm | 16mm | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,857 € 50+ 0,853 € 100+ 0,724 € 500+ 0,606 € 1000+ 0,573 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 99A | 6A | 0.014ohm | 26.5mm | 7mm | 16mm | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,676 € 50+ 0,649 € 100+ 0,621 € 500+ 0,518 € 1000+ 0,482 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 423A | 6.68A | 0.0102ohm | 18mm | 10mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,791 € 100+ 0,729 € 500+ 0,615 € 1000+ 0,575 € 2000+ 0,532 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | - | 13mm | 7mm | 16mm | 16mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,923 € 50+ 0,889 € 100+ 0,854 € 500+ 0,652 € | Mín: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | - | - | - | 18mm | 10mm | 16mm | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,557 € 50+ 0,534 € 100+ 0,511 € 500+ 0,430 € 1000+ 0,406 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 297A | 5.6A | 0.0145ohm | 18mm | 10mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,762 € 50+ 0,706 € 100+ 0,650 € 500+ 0,613 € 1000+ 0,543 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 198A | 7.9A | 0.007ohm | 18mm | 10mm | 16mm | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,620 € 10+ 0,918 € 50+ 0,880 € 100+ 0,841 € 500+ 0,667 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 70V/µs | 70A | 7.83A | 0.008ohm | 26.5mm | 7mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 810+ 0,507 € | Mín: 810 / Mult: 810 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 423A | 6.68A | 0.0102ohm | 18mm | 10mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,610 € 10+ 0,923 € 50+ 0,886 € 100+ 0,848 € 500+ 0,735 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 99A | 4.1A | 0.029ohm | 26.5mm | 7mm | 16mm | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 700+ 0,507 € | Mín: 700 / Mult: 700 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 300V/µs | 141A | 7.59A | 0.0085ohm | 26.5mm | 7mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1140+ 0,451 € | Mín: 1140 / Mult: 1140 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | 26.5mm | 7mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1140+ 0,517 € | Mín: 1140 / Mult: 1140 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 141A | 6A | 0.014ohm | 26.5mm | 7mm | 16mm | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2250+ 0,403 € | Mín: 2250 / Mult: 2250 | Double Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 550V/µs | 215A | 10.5A | 0.004ohm | 18mm | 10mm | 16mm | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 700+ 0,473 € | Mín: 700 / Mult: 700 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 88A | 6.3A | 0.0123ohm | 26.5mm | 7mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 700+ 0,624 € | Mín: 700 / Mult: 700 | Film / Foil PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 7mm | 16mm | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,440 € 10+ 0,761 € 50+ 0,747 € 100+ 0,733 € 500+ 0,719 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 500V/µs | 110A | 6.7A | 0.011ohm | 26.5mm | 7mm | 16mm | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,938 € 50+ 0,924 € 100+ 0,691 € 500+ 0,566 € 1000+ 0,491 € Mais preços... | Mín: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 6800pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | 18mm | 10mm | 16mm | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2250+ 0,316 € | Mín: 2250 / Mult: 2250 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 164A | 4.83A | 0.0194ohm | 18mm | 10mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2250+ 0,685 € | Mín: 2250 / Mult: 2250 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 300A | 6.4A | 0.011ohm | 18mm | 10mm | 16mm | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 |