Power Film Capacitors:
16 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,520 € 10+ 1,040 € 25+ 1,030 € 50+ 0,833 € 100+ 0,744 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 12mm | 21mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,100 € 50+ 1,490 € 100+ 1,400 € 250+ 1,300 € 500+ 1,210 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 22.5mm | 100V/µs | - | - | - | 26.5mm | 11mm | 21mm | 21mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 3,200 € 5+ 2,760 € 10+ 2,310 € 25+ 2,220 € 50+ 2,120 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 85V/µs | 85A | 3A | 0.045ohm | 32mm | 11mm | 21mm | 21mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 1,530 € 50+ 1,070 € 100+ 1,030 € 250+ 0,998 € 500+ 0,952 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 230V | 450V | - | PC Pin | 27.5mm | 45V/µs | - | - | - | 31.5mm | 11mm | 21mm | 21mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,750 € 10+ 1,980 € 50+ 1,620 € 100+ 1,490 € 200+ 1,380 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 26mm | 8mm | 21mm | 21mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,830 € 50+ 1,220 € 100+ 1,060 € 250+ 0,971 € 500+ 0,892 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | DC Link | Through Hole | - | 875V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 4A | 0.0315ohm | 31.5mm | 11mm | 21mm | 21mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,810 € 10+ 3,500 € 50+ 3,050 € 100+ 2,950 € 200+ 2,890 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 26mm | 8mm | 21mm | 21mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,420 € 10+ 0,796 € 25+ 0,764 € 50+ 0,732 € 100+ 0,595 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 12mm | 21mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,530 € 10+ 0,880 € 25+ 0,866 € 50+ 0,791 € 100+ 0,716 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 10.5mm | 21mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 4,270 € 5+ 3,690 € 10+ 3,100 € 25+ 2,840 € 50+ 2,570 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 75V/µs | 225A | 4A | - | 32mm | 11mm | 21mm | 21mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,420 € 5+ 4,710 € 10+ 3,990 € 25+ 3,710 € 50+ 3,420 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 40V/µs | 200A | 3.5A | 0.018ohm | 32mm | 11mm | 21mm | 21mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 1,910 € 10+ 1,340 € 25+ 1,160 € 50+ 1,100 € 100+ 1,040 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 10.5mm | 21mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,810 € 10+ 1,030 € 25+ 0,967 € 50+ 0,904 € 100+ 0,841 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 12mm | 21mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,420 € 10+ 0,839 € 25+ 0,739 € 50+ 0,711 € 100+ 0,683 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 10.5mm | 21mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,760 € 10+ 1,010 € 25+ 0,948 € 50+ 0,885 € 100+ 0,823 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 12mm | 21mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,850 € 10+ 1,060 € 25+ 0,994 € 50+ 0,929 € 100+ 0,863 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 10.5mm | 21mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 |