Power Film Capacitors:
22 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,620 € 10+ 6,600 € 25+ 6,380 € 50+ 6,150 € 100+ 5,480 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 7A | 0.0115ohm | 42mm | 14mm | 25mm | 25mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,680 € 10+ 1,860 € 50+ 1,540 € 234+ 1,320 € 702+ 1,230 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 83A | 6.9A | - | 31.5mm | 13mm | 25mm | 25mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,810 € 5+ 4,100 € 10+ 3,380 € 20+ 3,090 € 40+ 2,810 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 80A | 4.5A | 0.0205ohm | 32mm | 15mm | 25mm | 25mm | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ 2,040 € 10+ 1,450 € 50+ 1,190 € 234+ 1,010 € 702+ 0,933 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | 27.5mm | 31V/µs | 49A | 6A | 0.0205ohm | 31.5mm | 13mm | 25mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,910 € 10+ 1,820 € 50+ 1,700 € 480+ 1,410 € 960+ 1,380 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 130V/µs | 286A | 9.98A | 0.0072ohm | 32mm | 13mm | 25mm | 25mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 3,580 € 10+ 2,540 € 50+ 2,120 € 234+ 1,850 € 702+ 1,740 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 10V/µs | 96A | 9.6A | 0.0078ohm | 31.5mm | 13mm | 25mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 702+ 1,250 € | Mín: 702 / Mult: 702 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.5mm | 13V/µs | 71A | 8.2A | 0.0107ohm | 31.5mm | 13mm | 25mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1440+ 2,410 € | Mín: 1440 / Mult: 1440 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 470A | 11.91A | 0.0051ohm | 32mm | 13mm | 25mm | 25mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 4,190 € 5+ 3,780 € 10+ 3,360 € 20+ 3,020 € 40+ 2,690 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 27.5mm | 80V/µs | 240A | 5A | - | 32mm | 15mm | 25mm | 25mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,260 € 10+ 2,410 € 50+ 2,100 € 234+ 1,820 € 702+ 1,490 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 65A | 6.9A | 0.0153ohm | 31.5mm | 13mm | 25mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 234+ 2,910 € | Mín: 234 / Mult: 234 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 19V/µs | 77A | 5.5A | 0.0129ohm | 31.5mm | 13mm | 25mm | 25mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 2,470 € 10+ 1,710 € 50+ 1,680 € 234+ 1,200 € 702+ 1,110 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 27.5mm | 29V/µs | 52A | 6.2A | 0.0191ohm | 31.5mm | 13mm | 25mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,350 € 10+ 1,940 € 50+ 1,630 € 234+ 1,490 € 702+ 1,430 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 68A | 6A | - | 31.5mm | 13mm | 25mm | 25mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 234+ 2,560 € | Mín: 234 / Mult: 234 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | 27.5mm | 13V/µs | 71A | 6A | 0.0107ohm | 31.5mm | 13mm | 25mm | 25mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1920+ 1,080 € | Mín: 1920 / Mult: 1920 | Film / Foil PP | Radial Box - 2 Pin | 0.18µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 11kV/µs | - | - | - | 32mm | 13mm | 25mm | 25mm | R73 Series | -55°C | 105°C | - | |||||
Each | 234+ 2,750 € | Mín: 234 / Mult: 234 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 24V/µs | 65A | 5A | 0.0153ohm | 31.5mm | 13mm | 25mm | 25mm | C4AE Series | -40°C | 85°C | - | |||||
2935699 RoHS | Each | 1920+ 0,973 € | Mín: 1920 / Mult: 1920 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1.5kV/µs | 330A | 11.93A | 0.0051ohm | 32mm | 13mm | 25mm | 25mm | R75 Series | -55°C | 105°C | - | ||||
Each | 1440+ 2,200 € | Mín: 1440 / Mult: 1440 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 270A | 9A | 0.009ohm | 32mm | 13mm | 25mm | 25mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ 3,370 € 10+ 2,430 € 50+ 2,000 € 234+ 1,700 € 702+ 1,540 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 19V/µs | 77A | 7.5A | 0.0129ohm | 31.5mm | 13mm | 25mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1440+ 1,710 € | Mín: 1440 / Mult: 1440 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 60V/µs | 282A | 11.91A | 0.0051ohm | 32mm | 13mm | 25mm | 25mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 14,380 € 5+ 12,670 € 10+ 10,950 € 20+ 10,120 € 40+ 9,290 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 6.5A | 0.015ohm | 42mm | 14mm | 25mm | 25mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 4,500 € 5+ 3,830 € 10+ 3,160 € 20+ 3,100 € 40+ 3,030 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 75V/µs | 375A | 6A | - | 32mm | 15mm | 25mm | 25mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 |