Power Film Capacitors:
46 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,170 € 10+ 2,950 € 50+ 2,660 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | 32mm | 22mm | 37mm | - | 37mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 6,710 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 423A | 16.1A | - | 42mm | 28mm | 37mm | - | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,210 € 3+ 7,620 € 5+ 6,920 € 10+ 6,200 € 20+ 5,850 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 13V/µs | 260A | 25A | 0.0039ohm | 41.5mm | 28mm | 37mm | - | 37mm | BLC Series | -45°C | 85°C | - | |||||
Each | 1+ 11,190 € 3+ 10,140 € 5+ 9,100 € 10+ 8,050 € 20+ 7,890 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | - | 37mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 9,820 € 36+ 6,040 € 72+ 6,000 € 108+ 5,960 € 504+ 5,150 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 37.5mm | 9V/µs | 255A | 19.9A | 0.0036ohm | 42mm | 28mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,260 € 10+ 3,160 € 64+ 2,640 € 128+ 2,490 € 512+ 2,280 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 193A | 12.6A | 0.0066ohm | 31.5mm | 22mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,570 € 36+ 9,140 € 72+ 9,040 € 108+ 8,930 € 504+ 8,340 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | 10.5mm | 965V/µs | 965A | - | 0.0033ohm | 42.5mm | 28mm | 37mm | 27A | 37mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 24,000 € 36+ 12,880 € 72+ 12,310 € 108+ 11,730 € 504+ 10,780 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 827V/µs | 1.241kA | 30A | 0.0025ohm | 42.5mm | 28mm | 37mm | - | 37mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 13,840 € 36+ 9,760 € 72+ 9,460 € 108+ 9,150 € 504+ 8,540 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 965V/µs | 1.158kA | 29A | 0.0028ohm | 42.5mm | 28mm | 37mm | - | 37mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 5,130 € 10+ 3,730 € 64+ 3,120 € 128+ 2,940 € 512+ 2,710 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 259A | 12.1A | - | 31.5mm | 22mm | 37mm | - | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,460 € 10+ 7,690 € 64+ 7,150 € 128+ 6,850 € 512+ 6,420 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 0.47µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | - | Radial Leaded | 27.5mm | 1.568kV/µs | 737A | 23A | 0.0037ohm | 32mm | 22mm | 37mm | - | 37mm | C4AS Series | -40°C | 85°C | - | |||||
Each | 1+ 10,630 € 10+ 8,040 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 22V/µs | - | 14.5A | 0.0078ohm | 42mm | 28mm | 37mm | - | 37mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 440+ 4,250 € | Mín: 440 / Mult: 440 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 37.5mm | 54V/µs | - | - | 0.0079ohm | 42mm | 28mm | 37mm | - | 37mm | B32776 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,900 € 36+ 7,160 € 72+ 7,080 € 108+ 6,990 € 504+ 6,490 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 7V/µs | 332A | 22.8A | 0.0028ohm | 42mm | 28mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,460 € 10+ 3,330 € 64+ 2,550 € 128+ 2,280 € 512+ 2,160 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | 27.5mm | 33V/µs | 148A | 11.8A | 0.0082ohm | 31.5mm | 22mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,880 € 36+ 8,970 € 72+ 8,710 € 108+ 8,440 € 504+ 7,980 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | Radial Leaded | 37.5mm | 20V/µs | 400A | 22A | 0.0031ohm | 42.5mm | 28mm | 37mm | - | 37mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ 5,320 € 10+ 3,880 € 64+ 3,240 € 128+ 3,230 € 512+ 2,820 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 310A | 10.2A | - | 31.5mm | 22mm | 37mm | - | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,460 € 36+ 4,070 € 72+ 4,020 € 108+ 3,960 € 504+ 3,760 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 320A | 16.6A | - | 42mm | 28mm | 37mm | - | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 19,670 € 10+ 15,320 € 64+ 13,780 € 128+ 11,140 € 256+ 10,920 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | Snubber | Through Hole | 1.2kV | 630V | - | Radial Leaded | 27.5mm | 1.568kV/µs | 737A | 14A | 0.0048ohm | 32mm | 22mm | 37mm | - | 37mm | C4AS Series | -40°C | 85°C | - | |||||
Each | 1+ 13,880 € 36+ 9,370 € 72+ 9,270 € 108+ 9,160 € 504+ 8,560 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 827V/µs | 1.241kA | 30A | 0.0025ohm | 42.5mm | 28mm | 37mm | - | 37mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 12,690 € 36+ 8,760 € 72+ 8,700 € 108+ 8,630 € 504+ 7,160 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 13V/µs | 262A | 17.4A | 0.0047ohm | 42mm | 28mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 96+ 8,470 € | Mín: 96 / Mult: 96 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 57mm | - | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | - | 37mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 6,010 € 10+ 4,410 € 50+ 3,780 € 112+ 3,560 € 560+ 3,230 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2.5kV/µs | 550A | 9.4A | 0.011ohm | 32mm | 22mm | 37mm | - | 37mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ 5,710 € 10+ 3,730 € 64+ 3,120 € 128+ 2,940 € 512+ 2,710 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 212A | 11A | - | 31.5mm | 22mm | 37mm | - | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,430 € 10+ 7,130 € 64+ 5,930 € 128+ 5,920 € 512+ 5,520 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 0.15µF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | PC Pin | 27.5mm | 3.36kV/µs | 504A | 19A | 0.0072ohm | 32mm | 22mm | 37mm | - | 37mm | C4AS Series | -40°C | 85°C | - |