Power Film Capacitors:
60 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 49,160 € 10+ 47,330 € 20+ 45,490 € | Mín: 1 / Mult: 1 | - | Radial Can | 420µF | - | DC Link | Stud Mount - M12 | - | 1.1kV | GRADE III (Test Condition B) | Screw | 32mm | - | 2.9kA | 63A | 0.0024ohm | 85mm | 136mm | - | B25680 Series | -40°C | 85°C | |||||
Each | 1+ 58,520 € 2+ 48,190 € 3+ 42,230 € 5+ 40,080 € 10+ 37,930 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Can | 420µF | ± 5% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 32mm | - | - | - | 0.0017ohm | 86mm | 155mm | - | - | -40°C | 85°C | |||||
Each | 1+ 71,700 € 5+ 65,310 € 10+ 60,520 € 50+ 53,600 € 100+ 52,530 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 375µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 32mm | 10V/µs | 3.63kA | - | 0.0015ohm | 85mm | 99.5mm | 53A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 160,270 € 5+ 159,780 € 10+ 156,160 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 900µF | ± 10% | DC Link | Stud Mount - M12 | - | 600V | - | Screw | 32mm | 4V/µs | 3.59kA | - | 0.0016ohm | 85mm | 124.5mm | 56A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 82,880 € 5+ 77,810 € 10+ 72,740 € 50+ 66,670 € 100+ 65,230 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 650µF | ± 10% | DC Link | Stud Mount - M12 | - | 600V | - | Screw | 32mm | 5V/µs | 3.54kA | - | 0.0012ohm | 85mm | 99.5mm | 59A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 87,920 € 5+ 85,530 € 10+ 72,360 € 50+ 70,910 € 100+ 69,470 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 290µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 32mm | 10V/µs | 2.88kA | - | 0.0021ohm | 85mm | 114.5mm | 47A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 71,340 € 5+ 64,990 € 10+ 60,220 € 50+ 59,680 € 100+ 58,490 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 270µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 32mm | 9V/µs | 2.365kA | - | 0.0033ohm | 85mm | 144.5mm | 42A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 68,010 € 5+ 61,950 € 10+ 57,400 € 50+ 53,340 € 100+ 52,270 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 220µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 32mm | 11V/µs | 2.34kA | - | 0.0028ohm | 85mm | 124.5mm | 42A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 78,070 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 180µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | - | Screw | 32mm | 11V/µs | 2.015kA | - | 0.0035ohm | 85mm | 134.5mm | 39A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 70,830 € 5+ 64,520 € 10+ 59,780 € 50+ 52,230 € 100+ 51,190 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 165µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | - | Screw | 32mm | 12V/µs | 2.045kA | - | 0.0032ohm | 85mm | 124.5mm | 40A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 46,990 € 10+ 45,830 € 20+ 44,670 € | Mín: 1 / Mult: 1 | - | Radial Can | 300µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.2kV | - | Screw | 32mm | - | 2.6kA | 65A | 0.0026ohm | 85mm | 135mm | - | B25690 Series | -40°C | 85°C | |||||
Each | 1+ 100,690 € 5+ 94,020 € 10+ 87,340 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 600µF | ± 10% | DC Link | Stud Mount - M6 | - | 900V | GRADE III (Test Condition B) | Screw | 32mm | 6V/µs | 3.505kA | 49A | 2400µohm | 85mm | 146mm | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 137,590 € 5+ 121,410 € 10+ 111,560 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.8kV | GRADE III (Test Condition B) | Screw | 32mm | 12V/µs | 3.505kA | 60A | 3200µohm | 85mm | 270mm | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 96,750 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 460µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.1kV | GRADE III (Test Condition B) | Screw | 32mm | 12V/µs | 5.565kA | 72A | 1500µohm | 85mm | 180mm | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 118,760 € 5+ 107,080 € 10+ 97,440 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 760µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.1kV | GRADE III (Test Condition B) | Screw | 32mm | 7V/µs | 5.55kA | 70A | 2300µohm | 85mm | 270mm | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 84,590 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 270µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.3kV | GRADE III (Test Condition B) | Screw | 32mm | 9V/µs | 2.365kA | 42A | 3300µohm | 85mm | 146mm | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 70,910 € 5+ 65,730 € 10+ 60,540 € 50+ 56,390 € 100+ 54,750 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 90µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.8kV | GRADE III (Test Condition B) | Screw | 32mm | 19V/µs | 1.74kA | 38A | 2800µohm | 85mm | 101mm | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 149,920 € 5+ 136,640 € 10+ 123,350 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 530µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.3kV | GRADE III (Test Condition B) | Screw | 32mm | 9V/µs | 4.64kA | 66A | 2600µohm | 85mm | 270mm | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 92,560 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 320µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.3kV | GRADE III (Test Condition B) | Screw | 32mm | 15V/µs | 4.645kA | 68A | 1700µohm | 85mm | 180mm | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 91,790 € 5+ 88,880 € 10+ 85,960 € 50+ 74,270 € 100+ 71,870 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 500µF | ± 10% | DC Link | Stud Mount - M6 | - | 900V | GRADE III (Test Condition B) | Screw | 32mm | 7V/µs | 3.545kA | 50A | 200µohm | 85mm | 126mm | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 80,800 € 5+ 74,900 € 10+ 71,880 € 20+ 65,050 € 40+ 61,130 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Can | 380µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | GRADE II (Test Condition A) | - | 32mm | - | 2.6kA | 65A | 0.0016ohm | 85mm | 95mm | - | B25695 Series | -40°C | 105°C | |||||
Each | 1+ 57,580 € 10+ 55,370 € 20+ 53,160 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 290µF | ± 10% | DC Link | Stud Mount - M12 | - | 1kV | GRADE II (Test Condition A) | - | 32mm | - | 2.2kA | 60A | 0.0017ohm | 85mm | 95mm | - | B25695 Series | -40°C | 105°C | |||||
Each | 1+ 139,550 € 5+ 136,760 € 10+ 133,970 € | Mín: 1 / Mult: 1 | - | Can | 1200µF | ± 10% | - | Stud Mount - M12 | 4kV | 1.1kV | - | Screw | 32mm | - | 10.5A | 100A | 1200µohm | 116mm | 230mm | - | B25690 Series | -40°C | 75°C | |||||
Each | 1+ 102,050 € 5+ 93,780 € 10+ 87,940 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 580µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | GRADE II (Test Condition A) | - | 32mm | - | 4.8kA | 80A | 0.0012ohm | 85mm | 151mm | - | B25695 Series | -40°C | 105°C | |||||
Each | 1+ 76,110 € 5+ 64,240 € 10+ 62,230 € 50+ 60,220 € 100+ 59,020 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 400µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 32mm | 7V/µs | 2.92kA | - | 0.0028ohm | 85mm | 144.5mm | 45A | C44U-M Series | -40°C | 85°C |