Power Film Capacitors:
3.439 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,386 € 10+ 0,250 € 25+ 0,218 € 50+ 0,178 € 100+ 0,142 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 14mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 6,500 € 10+ 5,030 € 50+ 4,330 € 100+ 4,020 € 500+ 3,640 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 140A | - | 0.0047ohm | 20.5mm | - | - | 44mm | 9A | 44mm | - | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ 0,503 € 5+ 0,382 € 10+ 0,326 € 25+ 0,232 € 50+ 0,185 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 9.5mm | 15mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 1,780 € 5+ 1,170 € 10+ 0,938 € 20+ 0,863 € 40+ 0,765 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 5,360 € 3+ 4,970 € 5+ 4,510 € 10+ 4,340 € 20+ 4,170 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 30mm | 45mm | - | 45mm | - | EZPQ Series | -40°C | 85°C | - | |||||
Each | 1+ 7,580 € 5+ 6,140 € 10+ 5,480 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | - | 41mm | 26mm | 40.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,918 € 3+ 0,783 € 5+ 0,682 € 10+ 0,557 € 20+ 0,445 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 14.5mm | 25mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,184 € 10+ 0,140 € 50+ 0,104 € 200+ 0,0739 € 400+ 0,0655 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 5.5mm | 10mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 7,780 € 5+ 6,220 € 10+ 5,660 € 20+ 5,430 € 40+ 5,190 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | - | - | 43mm | 21.5mm | 38.5mm | - | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 2,150 € 10+ 2,090 € 50+ 2,040 € 200+ 1,980 € 400+ 1,940 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | - | 0.0125ohm | - | 31.5mm | 22mm | 36.5mm | - | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,210 € 10+ 3,580 € 50+ 2,960 € 234+ 2,740 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13mm | - | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 3,190 € 5+ 2,260 € 10+ 2,000 € 25+ 1,640 € 50+ 1,340 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | 37.5mm | 34V/µs | 159.8A | 14A | 0.0069ohm | - | 42.5mm | 20mm | 40mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 3,170 € 5+ 2,920 € 10+ 2,500 € 20+ 2,400 € 40+ 2,300 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,390 € 10+ 2,450 € 25+ 2,370 € 50+ 2,020 € 100+ 1,840 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,860 € 5+ 2,440 € 10+ 2,240 € 25+ 1,810 € 50+ 1,620 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,020 € 5+ 1,490 € 10+ 1,230 € 25+ 1,100 € 50+ 0,981 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,110 € 5+ 2,650 € 10+ 2,430 € 25+ 2,150 € 50+ 1,920 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 16mm | 29.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,952 € 50+ 0,927 € 100+ 0,901 € 250+ 0,876 € 500+ 0,858 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 75V/µs | - | - | 0.0203ohm | - | 31.5mm | 11mm | 19mm | - | - | - | B32774P Series | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,830 € 10+ 4,110 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 27.5mm | 30V/µs | 99A | 10A | 0.0078ohm | - | 32mm | 13mm | 22mm | - | 22mm | - | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ 2,100 € 10+ 1,640 € 50+ 1,290 € 100+ 1,190 € 200+ 1,040 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,120 € 5+ 2,660 € 10+ 2,440 € 25+ 1,980 € 50+ 1,770 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 4,420 € 10+ 3,220 € 50+ 2,750 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 450V | - | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 11mm | - | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 2,830 € 5+ 2,420 € 10+ 2,220 € 25+ 1,800 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,720 € 10+ 2,130 € 25+ 1,880 € 50+ 1,550 € 100+ 1,520 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 7,340 € 3+ 6,820 € 5+ 6,180 € 10+ 5,250 € 20+ 5,070 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 36µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 56mm | - | 56mm | - | EZPQ Series | -40°C | 85°C | - |