Power Film Capacitors:
2 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+ 0,457 € | Mín: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | High Current, Pulse | Through Hole | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 10.1A | 2A | 0.051ohm | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,454 € | Mín: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Current, Pulse | Through Hole | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 10.1A | 2A | 0.051ohm | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 |