Power Film Capacitors:
6 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,160 € 10+ 4,550 € 50+ 3,800 € 100+ 3,550 € 500+ 3,080 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | - | 700V/µs | 154A | - | 0.0068ohm | 20.5mm | - | - | - | 9A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ 7,220 € 10+ 5,800 € 70+ 4,590 € 140+ 4,350 € 560+ 4,100 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | - | 700V/µs | 154A | - | 0.008ohm | 23.5mm | - | - | - | 12A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ 5,450 € 10+ 4,070 € 50+ 3,480 € 108+ 3,130 € 540+ 2,780 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 700V/µs | 154A | 12.73A | 0.0051ohm | - | 41.5mm | 24mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,610 € 5+ 5,340 € 10+ 4,370 € 25+ 3,600 € 50+ 2,940 € | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 700V/µs | 154A | 7A | 0.008ohm | - | 34mm | 18mm | - | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ 4,220 € 10+ 2,980 € 72+ 2,140 € 144+ 2,090 € 504+ 2,040 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 19V/µs | 154A | 11.2A | 0.0073ohm | - | 31.5mm | 19mm | 29mm | - | 29mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,710 € 10+ 4,200 € 72+ 3,170 € 144+ 3,110 € 504+ 3,040 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 19V/µs | 154A | 8A | 0.0073ohm | - | 31.5mm | 19mm | 29mm | - | 29mm | C4AE Series | -40°C | 85°C | - |