Power Film Capacitors:
28 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,150 € 3+ 21,810 € 5+ 20,460 € 10+ 15,420 € 20+ 14,270 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 20V/µs | 1kA | - | 0.0062ohm | - | 57mm | 45mm | 65mm | 19.3A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 9,820 € 10+ 7,470 € 50+ 7,270 € 112+ 6,850 € 560+ 5,720 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 1kA | 14.2A | 0.0048ohm | - | 32mm | 22mm | 37mm | - | - | R75 Series | -55°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ 6,440 € 5+ 4,560 € 10+ 4,050 € 20+ 3,330 € 40+ 3,120 € Mais preços... | Mín: 1 / Mult: 1 | - | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1kA | 25A | 0.0038ohm | - | 43mm | 34mm | 36mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 11,250 € 5+ 9,100 € 10+ 8,140 € 25+ 7,080 € 50+ 6,590 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1kA | 18.7A | 0.0065ohm | - | 41.5mm | 27.5mm | 42mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 48,750 € 5+ 40,300 € 20+ 37,340 € 60+ 32,050 € 100+ 31,410 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Screw | 22.3mm | 40V/µs | 1kA | - | 0.005ohm | 55mm | - | - | 138mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 40,700 € 3+ 39,480 € 5+ 38,270 € 10+ 37,050 € 20+ 33,750 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 10V/µs | 1kA | 19A | 0.003ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 11,680 € 5+ 9,450 € 10+ 8,450 € 20+ 7,900 € 40+ 7,350 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1kA | 18.1A | 0.0072ohm | - | 41.5mm | 30mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 14,070 € 5+ 11,830 € 10+ 9,590 € 25+ 9,300 € 50+ 9,000 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Can | 110µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | - | - | 1kA | 22A | 0.005ohm | 50mm | - | - | 95mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ 11,680 € 5+ 9,450 € 10+ 8,450 € 20+ 7,900 € 40+ 7,350 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1kA | 18.1A | 0.0072ohm | - | 41.5mm | 30mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 10,430 € 5+ 9,740 € 10+ 9,050 € 20+ 8,800 € 40+ 8,030 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1kA | 18.1A | 0.0072ohm | - | 41.5mm | 30mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 35,620 € 5+ 35,030 € 12+ 34,430 € 60+ 33,700 € 108+ 32,530 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Threaded Stud | 22.3mm | 50V/µs | 1kA | - | 0.006ohm | 65mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 11,080 € 5+ 8,970 € 10+ 8,020 € 20+ 7,500 € 40+ 6,980 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1kA | 18.1A | 0.0072ohm | - | 41.5mm | 30mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 39,190 € 5+ 35,570 € 16+ 30,020 € 64+ 25,770 € 112+ 25,250 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 1kA | - | 0.003ohm | 60mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 15,540 € 10+ 11,400 € 20+ 11,170 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | 0 | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 1kA | 28A | 0.0042ohm | - | 57.7mm | 35mm | 60mm | - | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ 37,160 € 5+ 33,140 € 25+ 29,120 € 50+ 28,130 € 100+ 27,330 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 1kA | - | 0.006ohm | 50mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
KEMET / PARTNER STOCK | Each | 3+ 38,070 € 9+ 37,310 € | Mín: 3 / Mult: 3 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Threaded Stud | 22.3mm | 50V/µs | 1kA | - | 0.006ohm | 65mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | ||||
Each | 1+ 37,720 € 3+ 29,640 € 5+ 28,120 € 10+ 26,600 € 20+ 23,850 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 500V | - | PC Pin | 52.5mm | 20V/µs | 1kA | 15.5A | 0.005ohm | - | 57.5mm | 30mm | 45mm | - | 45mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 91,900 € 10+ 75,920 € 20+ 74,400 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 250µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 4V/µs | 1kA | 25A | 0.002ohm | - | 57.5mm | 70mm | 65mm | - | 65mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 31,460 € 3+ 28,420 € 5+ 25,370 € 10+ 22,330 € 20+ 21,880 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 52.5mm | 20V/µs | 1kA | 18.5A | 0.004ohm | - | 57.5mm | 45mm | 45mm | - | 45mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ 53,760 € | Mín: 100 / Mult: 100 | Metallized PP | Can | 2µF | ± 5% | Snubber | Stud Mount - M12 | 1kV | 2.4kV | - | Screw | 22.3mm | 500V/µs | 1kA | 22A | - | 55mm | - | - | 200mm | - | - | C44B Series | -40°C | 85°C | - | |||||
Each | 1+ 24,640 € 5+ 23,650 € 10+ 22,660 € 20+ 20,960 € 40+ 19,270 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 1kA | 17A | 0.003ohm | - | 42mm | 30mm | 45mm | - | 45mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 8,400 € 5+ 7,080 € 10+ 6,540 € 25+ 6,070 € 50+ 5,790 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1kA | 18.7A | 0.0065ohm | - | 41.5mm | 27.5mm | 42mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 50+ 7,820 € | Mín: 50 / Mult: 50 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 52.5mm | 50V/µs | 1kA | 14A | 0.014ohm | - | 57.5mm | 30mm | 51mm | - | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 100+ 29,240 € | Mín: 100 / Mult: 100 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | - | Screw | 22.3mm | 20V/µs | 1kA | - | 0.005ohm | 55mm | - | - | 138mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 252+ 48,570 € | Mín: 252 / Mult: 252 | Metallized PP | Can | 50µF | ± 10% | AC Filter | Stud Mount - M10 | 660V | - | - | Quick Connect | - | 20V/µs | 1kA | 18A | 0.006ohm | 63.5mm | - | - | 197mm | - | - | FLA Series | -40°C | 85°C | - |