sem IVA

Power Film Capacitors:

4 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
4075184

RoHS

Date/Lot Code

Each
500+
0,587 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Current, Pulse
Through Hole
400V
GRADE III (Test Condition A)
PC Pin
15mm
130V/µs
20.7A
3.1A
0.025ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075185

RoHS

Date/Lot Code

Each
500+
0,533 €
Mín: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.18µF
± 10%
High Current, Pulse
Through Hole
400V
GRADE III (Test Condition A)
PC Pin
15mm
130V/µs
20.7A
3.1A
0.025ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074977

RoHS

Date/Lot Code

Each
250+
0,600 €
Mín: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
High Current, Pulse
Through Hole
850V
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
20.7A
1.8A
0.098ohm
26mm
7mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074975

RoHS

Date/Lot Code

Each
250+
0,660 €
Mín: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Current, Pulse
Through Hole
850V
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
20.7A
1.8A
0.098ohm
26mm
7mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-4 de 4 artigos
de 1 página(s)

fabricantes de primeira linha

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account