Power Film Capacitors:
8 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,299 € 50+ 0,283 € 100+ 0,267 € 500+ 0,214 € 1500+ 0,177 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 2700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 26A | 1.1A | 0.236ohm | - | 18mm | 4mm | 10mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,890 € 3+ 3,740 € 5+ 3,580 € 10+ 2,880 € 20+ 2,770 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | - | PC Pin | - | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | - | 34mm | 34mm | 940C Series | -55°C | 105°C | - | |||||
Each | 1+ 4,050 € 3+ 3,890 € 5+ 3,720 € 10+ 2,970 € 20+ 2,860 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | - | PC Pin | - | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | - | 34mm | 34mm | 940C Series | -55°C | 105°C | - | |||||
Each | 1000+ 0,298 € | Mín: 1000 / Mult: 1000 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 26A | 5.53A | 0.0109ohm | - | 18mm | 5mm | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2000+ 0,267 € | Mín: 2000 / Mult: 2000 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 120V/µs | 26A | 5.53A | 0.0109ohm | - | 18mm | 5mm | 11mm | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ 0,237 € | Mín: 6000 / Mult: 6000 | Double Metallized PP | Radial Box - 2 Pin | 2700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 26A | 1.2A | 0.236ohm | - | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1000+ 0,262 € | Mín: 1000 / Mult: 1000 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 120V/µs | 26A | 5.53A | 0.0109ohm | - | 18mm | 5mm | 11mm | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,278 € 100+ 0,182 € 500+ 0,160 € | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 26A | 1.02A | 0.2947ohm | - | 18mm | 4mm | 10mm | - | R75H Series | -55°C | 125°C | AEC-Q200 |