Power Film Capacitors:
19 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,320 € 10+ 2,800 € 25+ 2,580 € 50+ 2,370 € 100+ 2,210 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,070 € 5+ 4,670 € 10+ 3,350 € 25+ 3,280 € 50+ 3,200 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,000 € 5+ 3,710 € 10+ 3,370 € 25+ 3,110 € 50+ 2,890 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,920 € 10+ 2,470 € 25+ 2,280 € 50+ 2,200 € 100+ 2,120 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,910 € 5+ 4,850 € 10+ 3,710 € 25+ 3,560 € 50+ 3,420 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,340 € 10+ 3,510 € 25+ 3,140 € 50+ 2,940 € 100+ 2,730 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,340 € 10+ 3,510 € 25+ 3,140 € 50+ 2,940 € 100+ 2,730 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 10+ 0,594 € 50+ 0,539 € 300+ 0,483 € 600+ 0,453 € 1200+ 0,428 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 315A | 5.9A | 0.016ohm | 26.5mm | 10mm | 18.5mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 6,160 € 5+ 5,110 € 10+ 3,880 € 25+ 3,730 € 50+ 3,580 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,810 € 5+ 4,740 € 10+ 3,650 € 25+ 3,500 € 50+ 3,350 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,690 € 5+ 5,270 € 10+ 3,580 € 25+ 3,430 € 50+ 3,290 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,950 € 5+ 4,890 € 10+ 3,740 € 25+ 3,590 € 50+ 3,430 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,610 € 5+ 5,160 € 10+ 3,500 € 25+ 3,360 € 50+ 3,220 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
KEMET / PARTNER STOCK | Each | 70+ 1,570 € 210+ 1,480 € | Mín: 70 / Mult: 70 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 315A | 9.26A | 0.0074ohm | 26.5mm | 13mm | 22mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 600+ 0,821 € | Mín: 600 / Mult: 600 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 315A | 6.3A | 0.016ohm | 26.5mm | 13mm | 22mm | 22mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 91+ 7,760 € | Mín: 91 / Mult: 91 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 315A | 10A | - | 43mm | 21.5mm | 38.5mm | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 80+ 5,120 € | Mín: 80 / Mult: 80 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 230V | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 45V/µs | 315A | 8.5A | - | 32mm | 18mm | 28mm | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 91+ 7,760 € | Mín: 91 / Mult: 91 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 315A | 11A | - | 43mm | 21.5mm | 38.5mm | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 1+ 5,890 € 10+ 4,390 € 58+ 4,150 € 116+ 3,440 € 522+ 3,260 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | - | 45V/µs | 315A | 13.1A | 0.0077ohm | 42mm | 20mm | 40mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 |