Power Film Capacitors:
13 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,970 € 10+ 2,100 € 50+ 1,750 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 40V/µs | 60A | 4.7A | 0.028ohm | - | 32mm | 13mm | 22mm | - | 22mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 10+ 0,437 € 50+ 0,418 € 100+ 0,398 € 500+ 0,332 € 1000+ 0,331 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 60A | 2.3A | 0.064ohm | - | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,354 € 50+ 0,324 € 100+ 0,293 € 900+ 0,224 € 1800+ 0,213 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 60A | 2.12A | 0.0796ohm | - | 18mm | 6mm | 12mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,282 € 50+ 0,266 € 100+ 0,249 € 500+ 0,212 € 1000+ 0,198 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 60A | 2.3A | 0.064ohm | - | 18mm | 5mm | 11mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,266 € 100+ 0,240 € 500+ 0,195 € | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6kV/µs | 60A | 1.98A | 0.0796ohm | - | 13mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,670 € 10+ 1,850 € 96+ 1,330 € 192+ 1,290 € 576+ 1,240 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 60V/µs | 60A | 4.3A | 0.0465ohm | - | 31.5mm | 14mm | 28mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,452 € 50+ 0,432 € 100+ 0,412 € 500+ 0,344 € 1000+ 0,322 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 60A | 2.3A | 0.064ohm | - | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,490 € 50+ 0,460 € 100+ 0,429 € 900+ 0,348 € 1800+ 0,345 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 60A | 2.12A | 0.0796ohm | - | 18mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ 86,810 € 3+ 77,970 € 5+ 76,410 € | Mín: 1 / Mult: 1 | - | Can | 100µF | ± 5% | - | Stud Mount - M12 | 750V | - | - | Screw | - | - | 60A | - | 600µohm | 85mm | - | - | 220mm | - | - | - | -40°C | 85°C | - | ||||
Each | 200+ 0,991 € | Mín: 200 / Mult: 200 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 60A | 4.9A | 0.018ohm | - | 26mm | 10mm | 19.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,900 € | Mín: 200 / Mult: 200 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 60A | 4.9A | 0.018ohm | - | 26mm | 10mm | 19.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 2,140 € | Mín: 500 / Mult: 500 | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 160V | 250V | GRADE III (Test Condition A) | PC Pin | - | 60V/µs | 60A | - | 0.0067ohm | 11mm | 20.5mm | - | - | 6A | - | C4G Series | -40°C | 85°C | - | |||||
Each | 10+ 0,383 € 50+ 0,325 € 100+ 0,267 € 500+ 0,222 € 1200+ 0,194 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 15000pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 60A | 2.7A | 0.042ohm | - | 13mm | 6mm | 12mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 |