Power Film Capacitors:
57 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 182,200 € 5+ 178,560 € 10+ 178,550 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 800µF | ± 10% | DC Link | Stud Mount - M12 | 4kV | 2kV | GRADE III (Test Condition B) | Screw | 50mm | - | - | - | 0.0011ohm | 136mm | 345mm | - | - | - | B25680 Series | -40°C | 85°C | |||||
Each | 1+ 212,180 € 5+ 207,940 € 10+ 203,690 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 800µF | ± 10% | DC Link | Stud Mount - M12 | 4kV | 2kV | - | Screw | 50mm | - | - | - | 0.001ohm | 136mm | 370mm | - | - | - | B25690 Series | -40°C | 85°C | |||||
Each | 1+ 100,380 € 5+ 92,920 € 10+ 91,060 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 600µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 50mm | 7V/µs | 4kA | 60A | 0.0012ohm | 136mm | 131mm | - | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 170,730 € 5+ 150,540 € 10+ 147,530 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 910µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.1kV | GRADE III (Test Condition B) | Screw | 50mm | 6V/µs | 5.4kA | 60A | 850µohm | 136mm | 134mm | - | - | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 154,710 € 5+ 141,070 € 10+ 138,250 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.8kV | GRADE III (Test Condition B) | Screw | 50mm | 10V/µs | 3.5kA | 60A | 1350µohm | 136mm | 134mm | - | - | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 113,620 € 5+ 105,990 € 10+ 103,870 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 1500µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 50mm | 5V/µs | 7.4kA | - | 0.00095ohm | 136mm | 131mm | 60A | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 157,430 € 2+ 130,700 € 3+ 128,090 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 153µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 480V | - | - | Terminal Block | - | - | - | - | - | 136mm | 220mm | - | - | 33.3kvar @ 50Hz | - | -40°C | 60°C | |||||
Each | 1+ 138,690 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 530V | - | - | Terminal Block | - | - | 3.6kA | 80A | 800µohm | 136mm | 220mm | - | 220mm | - | - | -40°C | 85°C | |||||
Each | 1+ 190,320 € 2+ 184,850 € 3+ 179,390 € 5+ 173,920 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 274µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | Terminal Block | - | - | - | - | - | 136mm | 355mm | - | - | 50kvar @ 50Hz | - | -40°C | 60°C | |||||
Each | 1+ 278,130 € 5+ 240,550 € 10+ 228,210 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 4500µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 50mm | 4V/µs | 14kA | 100A | 0.00095ohm | 136mm | 347mm | - | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 209,560 € 5+ 190,930 € 10+ 172,290 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 2200µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 50mm | 5V/µs | 9.4kA | 100A | 0.00117ohm | 136mm | 282mm | - | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 217,870 € 5+ 200,390 € 10+ 178,770 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 1050µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | - | Screw | 50mm | 9V/µs | 9kA | 95A | 0.0011ohm | 136mm | 347mm | - | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 156,370 € 5+ 150,530 € 10+ 147,520 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 950µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | - | Screw | 50mm | 9V/µs | 8.1kA | 100A | 0.00115ohm | 136mm | 232mm | - | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 229,840 € 5+ 220,790 € 10+ 203,960 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 1020µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | - | Screw | 50mm | 12V/µs | 11.8kA | 95A | 0.00082ohm | 136mm | 347mm | - | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 191,550 € 5+ 176,560 € 10+ 173,030 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 2740µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 50mm | 4V/µs | 11kA | 100A | 0.001ohm | 136mm | 232mm | - | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 189,530 € 5+ 173,300 € 10+ 157,060 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 1130µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | - | Screw | 50mm | 8V/µs | 8kA | 100A | 0.0013ohm | 136mm | 282mm | - | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 220,510 € 5+ 203,940 € 10+ 181,950 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 1450µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | - | Screw | 50mm | 9V/µs | 12kA | 100A | 0.001ohm | 136mm | 347mm | - | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 192,250 € 5+ 174,220 € 10+ 156,180 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 860µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | - | Screw | 50mm | 8V/µs | 6.8kA | 90A | 0.00145ohm | 136mm | 282mm | - | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 235,960 € 5+ 214,440 € 10+ 193,610 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 3400µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 50mm | 4V/µs | 13.2kA | 100A | 0.00116ohm | 136mm | 282mm | - | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 245,560 € 5+ 223,560 € 10+ 201,490 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 2850µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 50mm | 5V/µs | 13kA | 100A | 0.00095ohm | 136mm | 347mm | - | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 107,160 € 5+ 99,690 € 10+ 97,700 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 910µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 50mm | 6V/µs | 5.4kA | 60A | 0.00085ohm | 136mm | 131mm | - | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 169,820 € 5+ 160,550 € 10+ 157,340 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 1780µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 50mm | 6V/µs | 9.7kA | 100A | 0.001ohm | 136mm | 232mm | - | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 242,700 € 5+ 228,520 € 10+ 203,650 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 2550µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 50mm | 8V/µs | 14kA | 100A | 0.00075ohm | 136mm | 347mm | - | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 97,640 € 8+ 91,110 € 12+ 79,160 € 52+ 75,100 € 100+ 73,600 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | - | Screw | 50mm | 10V/µs | 3.5kA | 60A | 0.00135ohm | 136mm | 131mm | - | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 230,530 € 5+ 228,950 € 10+ 201,260 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 1800µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 50mm | 11V/µs | 19.1kA | 100A | 0.00078ohm | 136mm | 347mm | - | - | - | C44U-M Series | -40°C | 85°C |