Power Film Capacitors:
2 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,220 € 10+ 5,800 € 70+ 4,590 € 140+ 4,350 € 560+ 4,100 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | 700V/µs | 154A | 0.008ohm | 23.5mm | - | 12A | C4C Series | -40°C | 85°C | |||||
Each | 1+ 6,370 € 10+ 4,700 € 70+ 3,790 € 140+ 3,650 € 560+ 3,500 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | AC Filter | Through Hole | 330V | 600V | GRADE III (Test Condition A) | PC Pin | 40V/µs | 132A | 0.0043ohm | 23.5mm | 44mm | 12A | C4G Series | -40°C | 85°C |