Power Film Capacitors:
9 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,640 € 10+ 1,900 € 25+ 1,730 € 50+ 1,550 € 100+ 1,320 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | 26mm | 7mm | 15.5mm | 15.5mm | MKP1840M Series | -55°C | 100°C | |||||
Each | 1+ 2,050 € 10+ 1,450 € 25+ 1,290 € 50+ 1,130 € 100+ 0,972 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | - | PC Pin | 22.5mm | 80V/µs | 26mm | 7mm | 15.5mm | 15.5mm | MKP1840M Series | -55°C | 100°C | |||||
Each | 1+ 0,668 € 5+ 0,433 € 10+ 0,377 € 25+ 0,335 € 50+ 0,268 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PET | Radial | 1.5µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 15mm | 12V/µs | 18mm | 8.5mm | 15.5mm | - | - | -40°C | 105°C | |||||
Each | 1+ 1,960 € 10+ 1,170 € 25+ 1,130 € 50+ 1,080 € 100+ 0,756 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | Pulse | Through Hole | 700V | 2kV | - | PC Pin | 22.5mm | 6.2kV/µs | 26mm | 6mm | 15.5mm | - | MKP1841 Series | -55°C | 100°C | |||||
Each | 1+ 4,830 € 10+ 3,450 € 25+ 3,200 € 50+ 2,950 € 100+ 2,740 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 6kV/µs | 26mm | 6mm | 15.5mm | - | MMKP383 Series | 55°C | 105°C | |||||
Each | 1+ 4,740 € 10+ 3,380 € 25+ 3,130 € 50+ 2,880 € 100+ 2,680 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 13kV/µs | 26mm | 6mm | 15.5mm | - | MMKP383 Series | 55°C | 105°C | |||||
Each | 1+ 4,920 € 10+ 3,450 € 25+ 3,230 € 50+ 3,000 € 100+ 2,610 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 6kV/µs | 26mm | 6mm | 15.5mm | - | MMKP383 Series | 55°C | 105°C | |||||
Each | 1+ 5,070 € 10+ 3,710 € 25+ 3,410 € 50+ 3,110 € 100+ 2,860 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | 26mm | 6mm | 15.5mm | - | MMKP383 Series | 55°C | 105°C | |||||
Each | 1+ 4,530 € 10+ 3,260 € 25+ 3,010 € 50+ 2,760 € 100+ 2,650 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 6kV/µs | 26mm | 6mm | 15.5mm | - | MMKP383 Series | 55°C | 105°C |