Power Film Capacitors:
110 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,780 € 5+ 1,170 € 10+ 0,938 € 20+ 0,863 € 40+ 0,765 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | 25mm | 11.5mm | 20mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 2,660 € 10+ 1,870 € 50+ 1,560 € 256+ 1,350 € 512+ 1,280 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 40V/µs | 72A | 4.2A | 0.0285ohm | 32mm | 11mm | 20mm | - | 20mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 1,900 € 10+ 1,150 € 50+ 1,090 € 100+ 1,000 € 200+ 0,912 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 26mm | 7mm | 20mm | - | 20mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,970 € 10+ 1,130 € 50+ 1,060 € 250+ 0,995 € 500+ 0,863 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 300A | 8.6A | 0.008ohm | 26.5mm | 11mm | 20mm | - | 20mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,890 € 10+ 1,560 € 50+ 1,310 € 256+ 1,200 € 512+ 1,110 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 38A | 4.5A | - | 31.5mm | 11mm | 20mm | - | 20mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,740 € 50+ 0,676 € 250+ 0,612 € 500+ 0,568 € 1000+ 0,542 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 306A | 6A | 0.0164ohm | 26.5mm | 11mm | 20mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,670 € 10+ 1,000 € 50+ 0,895 € 250+ 0,767 € 500+ 0,755 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 300V/µs | 300A | 8.6A | 0.008ohm | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,720 € 50+ 1,730 € 100+ 1,590 € 250+ 1,470 € 500+ 1,360 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 30mm | 7mm | 20mm | - | 20mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ 4,490 € 10+ 3,160 € 50+ 2,690 € 100+ 2,500 € 200+ 2,260 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 26mm | 8mm | 20mm | - | 20mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,120 € 10+ 1,440 € 50+ 1,170 € 336+ 0,927 € 672+ 0,908 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 200A | 7.56A | 0.0111ohm | 32mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,610 € 10+ 1,870 € 50+ 1,530 € 256+ 1,290 € 512+ 1,260 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 10V/µs | 54A | 6.8A | 0.0127ohm | 31.5mm | 11mm | 20mm | - | 20mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,090 € 10+ 1,470 € 50+ 1,210 € 336+ 0,950 € 672+ 0,913 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1.5kV/µs | 150A | 7.56A | 0.0111ohm | 32mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,280 € 10+ 0,697 € 50+ 0,664 € 250+ 0,524 € 500+ 0,491 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 224A | 7.2A | 0.0114ohm | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,980 € 10+ 1,090 € 50+ 0,973 € 336+ 0,856 € 672+ 0,844 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1.5kV/µs | 150A | 7.56A | 0.0111ohm | 32mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,230 € 10+ 1,530 € 50+ 1,500 € 256+ 1,070 € 512+ 1,000 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 27.5mm | 28V/µs | 28A | 4.2A | 0.0331ohm | 31.5mm | 11mm | 20mm | - | 20mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,790 € 10+ 1,430 € 50+ 1,210 € 336+ 0,950 € 672+ 0,942 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2.5kV/µs | 118A | 6.1A | 0.017ohm | 32mm | 11mm | 20mm | - | 20mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,906 € 3+ 0,774 € 5+ 0,674 € 10+ 0,597 € 20+ 0,478 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | 25mm | 13mm | 20mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 1,340 € 10+ 0,751 € 50+ 0,687 € 250+ 0,622 € 500+ 0,577 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 188A | 8.34A | 0.0085ohm | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,390 € 10+ 0,790 € 50+ 0,774 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | 31.5mm | 11mm | 20mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,790 € 10+ 0,978 € 50+ 0,901 € 256+ 0,824 € 512+ 0,778 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 45A | 4.5A | - | 31.5mm | 11mm | 20mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,040 € 10+ 1,200 € 50+ 1,130 € 250+ 0,984 € 500+ 0,926 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 252A | 7.97A | 0.0093ohm | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,290 € 10+ 0,725 € 50+ 0,673 € 250+ 0,562 € 500+ 0,526 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4kV/µs | 224A | 5.44A | 0.0199ohm | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,560 € 10+ 1,720 € 50+ 1,710 € 100+ 1,440 € 200+ 1,280 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 26mm | 7mm | 20mm | - | 20mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,500 € 10+ 1,190 € 50+ 1,010 € 336+ 0,839 € 672+ 0,777 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 180V/µs | 122A | 8.25A | 0.0094ohm | 32mm | 11mm | 20mm | - | 20mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,050 € 10+ 1,250 € 50+ 1,090 € 336+ 0,935 € 672+ 0,866 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 130V/µs | 130A | 8.95A | 0.008ohm | 32mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | - |