sem IVA

Power Film Capacitors:

14 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
3106480

RoHS

Each
1+
0,880 €
5+
0,570 €
10+
0,496 €
20+
0,440 €
40+
0,352 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
18mm
13mm
21.5mm
-
-
-40°C
105°C
-
3254528

RoHS

Date/Lot Code

Each
5+
1,650 €
50+
0,943 €
250+
0,869 €
500+
0,799 €
1000+
0,729 €
Mais preços...
Mín: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
0.0263ohm
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
2469075

RoHS

Date/Lot Code

Each
1+
1,540 €
10+
1,030 €
25+
0,898 €
50+
0,821 €
100+
0,753 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
6A
0.0149ohm
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
2469073

RoHS

Each
1+
2,590 €
50+
1,530 €
100+
1,470 €
250+
1,370 €
500+
1,270 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
7A
0.0122ohm
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
3254529

RoHS

Each
5+
1,620 €
50+
0,873 €
250+
0,671 €
500+
0,623 €
1000+
0,574 €
Mais preços...
Mín: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
0.0313ohm
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
2469076

RoHS

Date/Lot Code

Each
1+
2,190 €
50+
1,470 €
100+
1,270 €
250+
1,160 €
500+
1,070 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
5.5A
0.0179ohm
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
2469083

RoHS

Date/Lot Code

Each
5+
3,600 €
50+
2,810 €
Mín: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
-
0.0263ohm
31.5mm
12.5mm
21.5mm
-
B32774D Series
-40°C
105°C
-
4077863

RoHS

Date/Lot Code

Each
1+
2,300 €
10+
1,600 €
50+
1,310 €
100+
1,140 €
200+
1,060 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
5.1A
0.0177ohm
31.5mm
12.5mm
21.5mm
4.4A
B32714H Series
-55°C
105°C
AEC-Q200
4457460

RoHS

Date/Lot Code

Each
5+
2,000 €
50+
1,340 €
250+
1,150 €
500+
1,050 €
1000+
0,965 €
Mais preços...
Mín: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
6.3A
0.012ohm
31.5mm
12.5mm
21.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4457478

RoHS

Date/Lot Code

Each
5+
2,150 €
50+
1,440 €
250+
1,240 €
500+
1,130 €
1000+
1,040 €
Mais preços...
Mín: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
5.8A
0.017ohm
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
4457406

RoHS

Date/Lot Code

Each
2100+
1,520 €
Mín: 2100 / Mult: 2100
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
5A
0.0122ohm
31.5mm
12.5mm
21.5mm
-
B32754 Series
-40°C
105°C
-
4457471

RoHS

Date/Lot Code

Each
2100+
1,590 €
Mín: 2100 / Mult: 2100
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
6A
0.0132ohm
31.5mm
12.5mm
21.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
1166094

RoHS

Date/Lot Code

Each
1+
4,010 €
10+
2,790 €
50+
2,600 €
100+
2,150 €
200+
2,000 €
Mais preços...
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
30mm
8.5mm
21.5mm
-
KP/MKP 375 Series
-55°C
105°C
-
2469086

RoHS

Date/Lot Code

Each
5+
3,320 €
Mín: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
-
0.0313ohm
31.5mm
12.5mm
21.5mm
-
B32774D Series
-40°C
105°C
-
1-14 de 14 artigos
de 1 página(s)

fabricantes de primeira linha

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account