Power Film Capacitors:
33 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,070 € 5+ 4,670 € 10+ 3,350 € 25+ 3,280 € 50+ 3,200 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,820 € 5+ 4,480 € 10+ 4,060 € 25+ 3,450 € 50+ 3,200 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,000 € 5+ 3,710 € 10+ 3,370 € 25+ 3,110 € 50+ 2,890 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,250 € 5+ 3,940 € 10+ 3,580 € 25+ 3,310 € 50+ 3,070 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,890 € 5+ 4,850 € 10+ 3,710 € 25+ 3,640 € 50+ 3,560 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,910 € 5+ 4,850 € 10+ 3,710 € 25+ 3,560 € 50+ 3,420 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,590 € 5+ 3,810 € 10+ 3,020 € 25+ 2,860 € 50+ 2,800 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,980 € 5+ 5,040 € 10+ 4,850 € 25+ 4,650 € 50+ 4,320 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 0.0099ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,070 € 5+ 5,030 € 10+ 3,840 € 25+ 3,680 € 50+ 3,530 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,030 € 5+ 5,790 € 10+ 4,420 € 25+ 4,070 € 50+ 3,990 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,160 € 5+ 5,110 € 10+ 3,880 € 25+ 3,730 € 50+ 3,580 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,150 € 5+ 5,100 € 10+ 3,880 € 25+ 3,800 € 50+ 3,720 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,690 € 5+ 5,270 € 10+ 3,580 € 25+ 3,430 € 50+ 3,290 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,810 € 5+ 4,740 € 10+ 3,650 € 25+ 3,500 € 50+ 3,350 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,630 € 5+ 5,580 € 10+ 4,210 € 25+ 4,040 € 50+ 3,870 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 0.0099ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,150 € 5+ 5,110 € 10+ 3,880 € 25+ 3,730 € 50+ 3,570 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 0.0099ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,210 € 5+ 5,150 € 10+ 3,920 € 25+ 3,760 € 50+ 3,610 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,950 € 5+ 4,890 € 10+ 3,740 € 25+ 3,590 € 50+ 3,430 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,370 € 5+ 5,300 € 10+ 4,010 € 25+ 3,850 € 50+ 3,690 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,910 € 5+ 4,860 € 10+ 3,710 € 25+ 3,560 € 50+ 3,420 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,040 € 5+ 4,970 € 10+ 3,800 € 25+ 3,640 € 50+ 3,490 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,070 € 5+ 5,040 € 10+ 3,840 € 25+ 3,680 € 50+ 3,530 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,290 € 5+ 5,140 € 10+ 3,970 € 25+ 3,810 € 50+ 3,650 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,240 € 5+ 5,190 € 10+ 3,940 € 25+ 3,780 € 50+ 3,630 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 0.0099ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,610 € 5+ 5,160 € 10+ 3,500 € 25+ 3,360 € 50+ 3,220 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - |