Power Film Capacitors:
112 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,258 € 100+ 0,232 € 500+ 0,189 € 1800+ 0,144 € 3600+ 0,142 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 16A | 1.29A | 0.097ohm | 13mm | 4mm | 9mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,442 € 100+ 0,408 € 500+ 0,345 € 1800+ 0,247 € | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 4kV/µs | 19A | 1.2A | 0.135ohm | 13mm | 4mm | 9mm | - | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,250 € 100+ 0,225 € 500+ 0,183 € 1800+ 0,139 € 3600+ 0,137 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 11A | 880mA | 0.1421ohm | 13mm | 4mm | 9mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,243 € 100+ 0,219 € 500+ 0,177 € | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6kV/µs | 20A | 930mA | 0.2411ohm | 13mm | 4mm | 9mm | - | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,261 € 100+ 0,235 € 500+ 0,191 € 1800+ 0,154 € 3600+ 0,151 € | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 24A | 1.66A | 0.0928ohm | 13mm | 4mm | 9mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,820 € 50+ 0,329 € 100+ 0,291 € 250+ 0,258 € 500+ 0,212 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | 12mm | 5.5mm | 9mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,318 € 100+ 0,282 € 500+ 0,231 € 1000+ 0,204 € 3000+ 0,184 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 10mm | 120V/µs | - | - | - | 13mm | 4mm | 9mm | - | 9mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,203 € 50+ 0,114 € 100+ 0,101 € 250+ 0,0747 € 500+ 0,0662 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PET | Radial | 0.22µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | 12mm | 5mm | 9mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,324 € 100+ 0,275 € 500+ 0,220 € 2500+ 0,178 € 4000+ 0,172 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | Through Hole | 250V | 400V | - | PC Pin | 7.5mm | 1kV/µs | - | - | - | 10mm | 4mm | 9mm | - | 9mm | FKP3 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,365 € 100+ 0,333 € 500+ 0,274 € 1800+ 0,215 € 3600+ 0,211 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | 20A | 4A | 0.0159ohm | 13mm | 4mm | 9mm | - | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,211 € 50+ 0,119 € 100+ 0,105 € 250+ 0,0845 € 500+ 0,0749 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial | 0.068µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 10mm | 1.2kV/µs | - | - | - | 12mm | 5.5mm | 9mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,409 € 50+ 0,390 € 100+ 0,371 € 500+ 0,303 € 1500+ 0,295 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 1.7kV/µs | 17A | 1.6A | 0.064ohm | 10mm | 4mm | 9mm | - | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,165 € 50+ 0,093 € 100+ 0,0825 € 250+ 0,0607 € 500+ 0,0538 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial | 0.15µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | 12mm | 5mm | 9mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,435 € 50+ 0,291 € 100+ 0,253 € 250+ 0,233 € 500+ 0,216 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 10mm | 4kV/µs | - | - | - | 13mm | 4mm | 9mm | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,231 € 100+ 0,207 € 500+ 0,167 € 1800+ 0,134 € 3600+ 0,131 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 40A | 2A | 0.064ohm | 13mm | 4mm | 9mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,246 € 100+ 0,221 € 500+ 0,179 € 1800+ 0,152 € 3600+ 0,143 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 7A | 400mA | 0.637ohm | 13mm | 4mm | 9mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,348 € 100+ 0,313 € 500+ 0,260 € 1800+ 0,204 € 3600+ 0,200 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 2kV/µs | 20A | 1.57A | 0.0796ohm | 13mm | 4mm | 9mm | - | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,443 € 100+ 0,405 € 500+ 0,341 € 1000+ 0,310 € 2000+ 0,293 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 140V/µs | - | - | - | 13mm | 4mm | 9mm | - | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,248 € 100+ 0,223 € 500+ 0,181 € 1800+ 0,151 € 3600+ 0,145 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 1800pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 12A | 700mA | 0.354ohm | 13mm | 4mm | 9mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,242 € 100+ 0,217 € 500+ 0,176 € 1800+ 0,147 € 3600+ 0,141 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 560pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 4A | 200mA | 1.137ohm | 13mm | 4mm | 9mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,223 € 100+ 0,201 € 500+ 0,161 € 1800+ 0,119 € 3600+ 0,117 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 44A | 1.6A | 0.094ohm | 13mm | 4mm | 9mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,223 € 100+ 0,200 € 500+ 0,162 € 1800+ 0,119 € 3600+ 0,117 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 31A | 1.4A | 0.135ohm | 13mm | 4mm | 9mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,399 € 100+ 0,364 € 500+ 0,301 € 1000+ 0,279 € 2000+ 0,251 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | 13mm | 4mm | 9mm | - | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,532 € 100+ 0,226 € 500+ 0,183 € 1800+ 0,152 € 3600+ 0,146 € Mais preços... | Mín: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 2700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 18A | 1A | 0.236ohm | 13mm | 4mm | 9mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,265 € 100+ 0,219 € 500+ 0,184 € 1000+ 0,168 € 2000+ 0,156 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 19A | 1.2A | 0.135ohm | 13mm | 4mm | 9mm | - | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 |