Power Film Capacitors:
8 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,860 € 10+ 4,330 € 50+ 3,950 € 100+ 3,370 € 200+ 3,110 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | 30mm | 11.5mm | 24.5mm | 24.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ 3,990 € 10+ 2,720 € 50+ 2,480 € 200+ 2,140 € 400+ 1,830 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 30mm | 7.5mm | 20.5mm | 20.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ 2,720 € 50+ 1,730 € 100+ 1,590 € 250+ 1,470 € 500+ 1,360 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 30mm | 7mm | 20mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ 3,580 € 10+ 2,630 € 25+ 2,580 € 50+ 2,400 € 100+ 2,200 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 15kV/µs | 30mm | 13mm | 26mm | 26mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ 3,240 € 10+ 2,590 € 50+ 2,360 € 100+ 2,160 € 200+ 1,990 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 30mm | 9.5mm | 22.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ 3,510 € 10+ 2,540 € 50+ 2,110 € 100+ 2,000 € 200+ 1,790 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | 30mm | 10.5mm | 23.5mm | 23.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ 8,630 € 10+ 6,680 € 50+ 5,310 € 100+ 4,760 € 200+ 4,000 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 30mm | 9.5mm | 22.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ 4,010 € 10+ 2,790 € 50+ 2,600 € 100+ 2,150 € 200+ 2,000 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 30mm | 8.5mm | 21.5mm | - | KP/MKP 375 Series | -55°C | 105°C |