Power Film Capacitors:
494 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,150 € 10+ 2,090 € 50+ 2,040 € 200+ 1,980 € 400+ 1,940 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | - | 0.0125ohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,920 € 10+ 2,800 € 64+ 2,300 € 128+ 1,990 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,210 € 10+ 3,580 € 50+ 2,960 € 234+ 2,740 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13mm | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 3,170 € 5+ 2,920 € 10+ 2,500 € 20+ 2,400 € 40+ 2,300 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,390 € 10+ 2,450 € 25+ 2,370 € 50+ 2,020 € 100+ 1,840 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,860 € 5+ 2,440 € 10+ 2,240 € 25+ 1,810 € 50+ 1,620 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,020 € 5+ 1,490 € 10+ 1,230 € 25+ 1,100 € 50+ 0,981 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,110 € 5+ 2,650 € 10+ 2,430 € 25+ 2,150 € 50+ 1,920 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 16mm | 29.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,952 € 50+ 0,927 € 100+ 0,901 € 250+ 0,876 € 500+ 0,858 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 75V/µs | - | - | 0.0203ohm | - | 31.5mm | 11mm | 19mm | - | - | B32774P Series | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,100 € 10+ 1,640 € 50+ 1,290 € 100+ 1,190 € 200+ 1,040 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,120 € 5+ 2,660 € 10+ 2,440 € 25+ 1,980 € 50+ 1,770 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 4,420 € 10+ 3,220 € 50+ 2,750 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 450V | - | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 11mm | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 2,830 € 5+ 2,420 € 10+ 2,220 € 25+ 1,800 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,720 € 10+ 2,130 € 25+ 1,880 € 50+ 1,550 € 100+ 1,520 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,180 € 10+ 1,610 € 25+ 1,300 € 50+ 1,200 € 100+ 1,070 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,000 € 5+ 2,560 € 10+ 2,350 € 25+ 1,900 € 50+ 1,700 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,770 € 10+ 1,390 € 50+ 1,090 € 100+ 1,020 € 200+ 0,952 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,070 € 10+ 1,620 € 25+ 1,430 € 50+ 1,180 € 100+ 0,948 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,090 € 5+ 1,790 € 10+ 1,640 € 25+ 1,450 € 50+ 1,290 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,500 € 10+ 1,100 € 50+ 0,894 € 100+ 0,735 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,780 € 5+ 3,230 € 10+ 2,940 € 25+ 2,400 € 50+ 2,140 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,870 € 5+ 2,450 € 10+ 2,250 € 25+ 1,820 € 50+ 1,630 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,150 € 5+ 2,690 € 10+ 2,470 € 20+ 2,180 € 40+ 1,950 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 16mm | 29.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,770 € 5+ 1,300 € 10+ 1,070 € 25+ 1,050 € 50+ 1,030 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,170 € 10+ 1,700 € 25+ 1,500 € 50+ 1,230 € 100+ 1,150 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 |