Power Film Capacitors:
784 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,360 € 3+ 4,970 € 5+ 4,510 € 10+ 4,340 € 20+ 4,170 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 30mm | 45mm | - | 45mm | EZPQ Series | -40°C | 85°C | - | |||||
Each | 1+ 7,340 € 3+ 6,820 € 5+ 6,180 € 10+ 5,250 € 20+ 5,070 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 36µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 35mm | 56mm | - | 56mm | EZPQ Series | -40°C | 85°C | - | |||||
Each | 1+ 11,150 € 10+ 9,030 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.006ohm | 57.5mm | 50mm | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ 12,820 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 37.5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 21V/µs | 788A | 30.9A | - | 57.5mm | 45mm | 56mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,240 € 3+ 8,290 € 5+ 7,850 € 10+ 7,410 € 20+ 7,260 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 825A | 20.1A | 0.008ohm | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 11,790 € 3+ 9,540 € 5+ 9,040 € 10+ 8,530 € 20+ 7,420 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.05kA | 22.8A | 0.0066ohm | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 13,460 € 3+ 11,870 € 5+ 10,600 € 10+ 9,920 € 20+ 9,230 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 0.0063ohm | 57.5mm | 35mm | 50mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,700 € 3+ 8,660 € 5+ 8,200 € 10+ 7,740 € 20+ 7,010 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 12,770 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 220A | 21.6A | 0.0069ohm | 57.5mm | 45mm | 65mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,660 € 3+ 8,870 € 5+ 7,810 € 10+ 6,980 € 20+ 6,840 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 600A | 12.2A | 0.0112ohm | 57.5mm | 35.5mm | 45.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 11,400 € 3+ 9,220 € 5+ 8,740 € 10+ 8,250 € 20+ 7,170 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 0.0091ohm | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,700 € 3+ 8,660 € 5+ 8,200 € 10+ 7,740 € 20+ 7,010 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,810 € 3+ 8,310 € 5+ 7,810 € 10+ 6,680 € 20+ 6,170 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 600A | 12.2A | 0.0112ohm | 57.5mm | 35.5mm | 45.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,700 € 3+ 8,660 € 5+ 8,200 € 10+ 7,740 € 20+ 7,590 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 0.0091ohm | 57.5mm | 35.5mm | 45.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 9,610 € 3+ 8,670 € 5+ 7,990 € 10+ 7,310 € 20+ 7,160 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 0.0091ohm | 57.5mm | 35.5mm | 45.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,310 € 27+ 5,810 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 15V/µs | 188A | 15.6A | 0.0083ohm | 57.5mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,460 € 3+ 11,870 € 5+ 10,600 € 10+ 9,920 € 20+ 9,230 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 0.0063ohm | 57.5mm | 35mm | 50mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 12,130 € 3+ 9,820 € 5+ 9,300 € 10+ 8,770 € 20+ 7,630 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 990A | 22.8A | 0.0079ohm | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 17,180 € 3+ 16,730 € 5+ 16,280 € 10+ 15,830 € 20+ 15,690 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 0.062ohm | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 10,000 € 3+ 8,090 € 5+ 7,660 € 10+ 7,230 € 20+ 6,550 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 660A | 16.8A | 0.0116ohm | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 12,130 € 3+ 9,820 € 5+ 9,300 € 10+ 8,770 € 20+ 7,630 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 990A | 22.8A | 0.0079ohm | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,400 € 3+ 9,220 € 5+ 8,740 € 10+ 8,250 € 20+ 7,170 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 0.0091ohm | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 8,670 € 10+ 6,650 € 25+ 6,010 € 50+ 5,370 € 100+ 5,360 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 12V/µs | 240A | 10A | 0.005ohm | 57.5mm | 39mm | 24mm | - | 24mm | MKP1848S Series | -40°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ 10,260 € 3+ 9,110 € 5+ 8,060 € 10+ 6,640 € 20+ 5,930 € Mais preços... | Mín: 1 / Mult: 1 | - | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 600V/µs | 1.32kA | 28A | 0.0038ohm | 57.5mm | 30mm | 45mm | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ 14,270 € 2+ 12,660 € 3+ 11,940 € 5+ 11,210 € 10+ 9,230 € Mais preços... | Mín: 1 / Mult: 1 | - | Radial Box - Tabs | 4.7µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | 57.5mm | 45mm | 55mm | - | - | - | -40°C | 85°C | - |