C44P-T Series Power Film Capacitors:
13 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 138,060 € 5+ 127,750 € 10+ 117,440 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | GRADE III (Test Condition B) | Screw | 35mm | 30V/µs | 57A | 0.0014ohm | 75mm | 247mm | 57A | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ 149,610 € 5+ 138,340 € 10+ 127,060 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 56µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | 55A | 0.0014ohm | 85mm | 247mm | 55A | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ 174,020 € 5+ 170,540 € 10+ 167,060 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 75µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | 60A | 0.0014ohm | 95mm | 247mm | 60A | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ 111,350 € 5+ 102,210 € 10+ 93,060 € 50+ 90,690 € 100+ 88,430 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 30µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | 40A | 0.0021ohm | 85mm | 147mm | 40A | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ 111,220 € 5+ 102,090 € 10+ 92,960 € 50+ 90,570 € 100+ 88,320 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | GRADE III (Test Condition B) | Screw | 35mm | 70V/µs | 42A | 0.002ohm | 85mm | 147mm | 42A | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ 83,130 € 9+ 69,320 € 18+ 66,350 € 54+ 63,370 € 108+ 63,340 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | GRADE III (Test Condition B) | Screw | 28mm | 30V/µs | 30A | 0.0025ohm | 65mm | 117mm | 30A | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ 135,150 € 5+ 124,970 € 10+ 114,790 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | GRADE III (Test Condition B) | Screw | 35mm | 30V/µs | 55A | 0.0016ohm | 75mm | 247mm | 55A | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ 96,720 € 9+ 80,960 € 18+ 79,770 € 54+ 78,570 € 108+ 76,310 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 23µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | 36A | 0.0025ohm | 75mm | 147mm | 36A | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ 172,510 € 5+ 169,060 € 10+ 165,610 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 120µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | GRADE III (Test Condition B) | Screw | 35mm | 30V/µs | 60A | 0.0013ohm | 95mm | 247mm | 60A | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ 148,690 € 5+ 137,500 € 10+ 126,310 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | GRADE III (Test Condition B) | Screw | 35mm | 70V/µs | 55A | 0.0015ohm | 85mm | 247mm | 55A | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ 81,910 € 9+ 74,190 € 18+ 73,470 € 54+ 72,740 € 108+ 71,310 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | GRADE III (Test Condition B) | Screw | 28mm | 30V/µs | 34A | 0.0021ohm | 65mm | 117mm | 34A | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ 81,990 € 9+ 68,400 € 18+ 65,470 € 54+ 62,540 € 108+ 62,510 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | GRADE III (Test Condition B) | Screw | 28mm | 70V/µs | 25A | 0.003ohm | 65mm | 117mm | 25A | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ 107,380 € 9+ 87,450 € 18+ 85,220 € 54+ 82,980 € 108+ 81,320 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 47µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | GRADE III (Test Condition B) | Screw | 28mm | 30V/µs | 50A | 0.0014ohm | 65mm | 197mm | 50A | C44P-T Series | -30°C | 70°C |