C4AE Series Power Film Capacitors:
52 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,210 € 10+ 3,580 € 50+ 2,960 € 234+ 2,740 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC Link | Through Hole | 450V | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 13mm | - | - | - | C4AE Series | -40°C | 85°C | |||||
Each | 1+ 4,420 € 10+ 3,220 € 50+ 2,750 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | 450V | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 11mm | - | - | - | C4AE Series | -40°C | 85°C | |||||
Each | 1+ 5,070 € 10+ 3,730 € 72+ 2,950 € 144+ 2,860 € 504+ 2,770 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 27.5mm | 24V/µs | 120A | 7A | 0.0091ohm | 31.5mm | 19mm | 29mm | - | 29mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ 9,510 € 10+ 7,230 € 64+ 6,200 € 128+ 6,190 € 512+ 5,540 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | 450V | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 22mm | - | - | - | C4AE Series | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 20+ 4,090 € 60+ 3,760 € | Mín: 20 / Mult: 20 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | C4AE Series | - | - | ||||
KEMET / PARTNER STOCK | Each | 6+ 21,250 € 18+ 19,970 € | Mín: 6 / Mult: 6 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | C4AE Series | - | - | ||||
KEMET / PARTNER STOCK | Each | 10+ 8,900 € 30+ 7,790 € | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 27.5mm | 24V/µs | 193A | 9.5A | 0.0066ohm | 31.5mm | 22mm | 37mm | 9.5A | - | C4AE Series | -40°C | 85°C | ||||
KEMET / PARTNER STOCK | Each | 5+ 19,200 € 15+ 18,120 € | Mín: 5 / Mult: 5 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | C4AE Series | - | - | ||||
Each | 1+ 7,020 € 10+ 5,220 € 72+ 4,180 € 144+ 4,040 € 504+ 3,900 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 600V | Radial Leaded | 27.5mm | 13V/µs | 127A | 8.5A | 0.0068ohm | 31.5mm | 19mm | 29mm | - | 29mm | C4AE Series | -40°C | 85°C | |||||
Each | 132+ 10,610 € | Mín: 132 / Mult: 132 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | 37.5mm | 9V/µs | 481A | 17A | 0.0026ohm | 42mm | 24mm | 44mm | - | - | C4AE Series | -40°C | 85°C | |||||
Each | 1+ 18,880 € 23+ 14,110 € 69+ 13,200 € 115+ 12,870 € 253+ 12,510 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | - | 11V/µs | 428A | 18A | 0.004ohm | 57.5mm | 35mm | 50mm | - | 50mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ 18,610 € 23+ 14,280 € 69+ 12,120 € 115+ 11,240 € 253+ 11,020 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 27µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | - | 13V/µs | 354A | 16.5A | 0.0049ohm | 57.5mm | 35mm | 50mm | - | 50mm | C4AE Series | -40°C | 85°C | |||||
Each | 115+ 26,750 € | Mín: 115 / Mult: 115 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | - | 4V/µs | 581A | 23A | 0.0024ohm | 57.5mm | 35mm | 50mm | - | 50mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ 25,820 € 36+ 16,870 € 72+ 16,620 € 108+ 16,360 € 252+ 15,550 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 450V | Radial Leaded | - | - | - | - | - | 42mm | 30mm | - | - | - | C4AE Series | -40°C | 85°C | |||||
Each | 1+ 15,960 € 27+ 11,220 € 54+ 10,400 € 108+ 10,250 € 513+ 10,090 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | - | 11V/µs | 324A | 15A | 0.0052ohm | 57.5mm | 30mm | 45mm | - | 45mm | C4AE Series | -40°C | 85°C | |||||
Each | 234+ 2,820 € | Mín: 234 / Mult: 234 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | 27.5mm | 19V/µs | 77A | 5.5A | 0.0129ohm | 31.5mm | 13mm | 25mm | - | 25mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ 8,500 € 10+ 6,350 € 72+ 4,850 € 144+ 4,620 € 504+ 4,390 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12.5µF | ± 5% | DC Link | Through Hole | 450V | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 19mm | - | - | - | C4AE Series | -40°C | 85°C | |||||
Each | 234+ 2,560 € | Mín: 234 / Mult: 234 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC Link | Through Hole | 600V | PC Pin | 27.5mm | 13V/µs | 71A | 6A | 0.0107ohm | 31.5mm | 13mm | 25mm | - | 25mm | C4AE Series | -40°C | 85°C | |||||
Each | 115+ 12,230 € | Mín: 115 / Mult: 115 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | - | 13V/µs | 331A | 16A | 0.0052ohm | 57.5mm | 35mm | 50mm | - | 50mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ 23,460 € 23+ 18,070 € 69+ 17,560 € 115+ 17,210 € 253+ 16,860 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | 600V | Radial Leaded | - | 6V/µs | 435A | 20.5A | 0.0031ohm | 57.5mm | 35mm | 50mm | - | 50mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ 34,260 € 23+ 24,970 € 69+ 22,850 € 115+ 22,020 € 253+ 21,580 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | 450V | Radial Leaded | - | - | - | - | - | 57.5mm | 35mm | - | - | - | C4AE Series | -40°C | 85°C | |||||
Each | 1+ 17,810 € 23+ 16,950 € 69+ 16,150 € 115+ 15,290 € 253+ 15,040 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 9V/µs | 485A | 19A | 0.0036ohm | 57.5mm | 35mm | 50mm | - | 50mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ 14,860 € 44+ 9,680 € 88+ 9,600 € 132+ 9,510 € 528+ 9,430 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | - | - | - | - | 42mm | 24mm | - | - | - | C4AE Series | -40°C | 85°C | |||||
Each | 1+ 11,270 € 36+ 7,920 € 72+ 7,340 € 108+ 7,230 € 504+ 7,120 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | - | 20V/µs | 196A | 11A | 0.0063ohm | 42mm | 28mm | 37mm | - | 37mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ 12,100 € 10+ 9,340 € 58+ 7,880 € 116+ 7,850 € 522+ 7,820 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 13V/µs | 196A | 10A | 0.0062ohm | 42mm | 20mm | 40mm | - | 40mm | C4AE Series | -40°C | 85°C |