C4G Series Power Film Capacitors:
22 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,500 € 10+ 5,030 € 50+ 4,330 € 100+ 4,020 € 500+ 3,640 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | 140V/µs | 140A | 0.0047ohm | 20.5mm | - | 44mm | 9A | 44mm | C4G Series | -40°C | 85°C | |||||
Each | 1+ 5,830 € 10+ 4,290 € 50+ 3,670 € 100+ 3,470 € 500+ 3,150 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | 30V/µs | 150A | 0.004ohm | 21.5mm | - | 44mm | 9A | 44mm | C4G Series | -40°C | 85°C | |||||
Each | 1+ 8,230 € 10+ 6,190 € 50+ 5,370 € 100+ 5,110 € 500+ 4,690 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 2µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | 140V/µs | 280A | 0.0031ohm | 28.5mm | - | 44mm | 12A | 44mm | C4G Series | -40°C | 85°C | |||||
Each | 1+ 8,900 € 30+ 6,100 € 60+ 5,780 € 120+ 5,530 € 510+ 5,130 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 400V | 700V | - | PC Pin | 40V/µs | 200A | 0.0075ohm | 30.5mm | - | 58mm | 12A | 58mm | C4G Series | -40°C | 85°C | |||||
Each | 1+ 9,640 € 10+ 6,170 € 50+ 5,650 € 100+ 5,480 € 500+ 5,210 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 2.5µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | 140V/µs | 350A | 0.0029ohm | 31.5mm | - | 44mm | 12A | 44mm | C4G Series | -40°C | 85°C | |||||
Each | 1+ 7,720 € 10+ 5,790 € 50+ 5,010 € 100+ 4,770 € 500+ 4,650 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | 30V/µs | 300A | 0.0027ohm | 30mm | - | 44mm | 12A | - | C4G Series | -40°C | 85°C | |||||
Each | 1+ 6,480 € 10+ 4,080 € 50+ 3,770 € 150+ 3,570 € 600+ 3,080 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 160V | 250V | GRADE III (Test Condition A) | PC Pin | 30V/µs | 150A | 0.0054ohm | 17mm | 33mm | - | 9A | - | C4G Series | -40°C | 85°C | |||||
Each | 1+ 7,450 € 10+ 5,570 € 70+ 4,470 € 140+ 4,310 € 560+ 4,150 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1.5µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | 140V/µs | 210A | 0.0035ohm | 24.5mm | - | 44mm | 12A | - | C4G Series | -40°C | 85°C | |||||
Each | 1+ 5,660 € 10+ 4,620 € 70+ 3,770 € 140+ 3,530 € 560+ 3,290 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 3µF | ± 5% | AC Filter | Through Hole | 330V | 600V | GRADE III (Test Condition A) | PC Pin | 40V/µs | 120A | 0.0048ohm | 22.5mm | 44mm | - | 9A | - | C4G Series | -40°C | 85°C | |||||
Each | 1+ 4,540 € 10+ 3,040 € 50+ 2,560 € 150+ 2,450 € 600+ 2,310 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | - | 2.2µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | Axial Leaded | 45V/µs | 99A | 0.0044ohm | 17.5mm | - | 33mm | 9A | - | C4G Series | -40°C | 85°C | |||||
4537018 RoHS | KEMET / PARTNER STOCK | Each | 90+ 2,480 € 270+ 2,330 € | Mín: 90 / Mult: 90 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | C4G Series | - | - | |||
4537015 RoHS | KEMET / PARTNER STOCK | Each | 60+ 4,030 € 180+ 3,810 € | Mín: 60 / Mult: 60 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | C4G Series | - | - | |||
KEMET / PARTNER STOCK | Each | 12+ 7,680 € 36+ 7,530 € | Mín: 12 / Mult: 12 | Metallized PP | Axial Leaded | 15µF | ± 5% | AC Filter | Through Hole | 160V | 250V | - | PC Pin | 20V/µs | 300A | 0.0039ohm | 24.5mm | 44mm | 44mm | 12A | - | C4G Series | -40°C | 85°C | ||||
KEMET / PARTNER STOCK | Each | 20+ 5,100 € 60+ 4,500 € | Mín: 20 / Mult: 20 | Metallized PP | - | 0.68µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | Axial Leaded | 210V/µs | 143A | 0.0042ohm | 20.5mm | - | 33mm | 9A | - | C4G Series | -40°C | 85°C | ||||
4537016 RoHS | KEMET / PARTNER STOCK | Each | 30+ 9,850 € 90+ 8,620 € | Mín: 30 / Mult: 30 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | C4G Series | - | - | |||
Each | 1+ 8,730 € 30+ 5,980 € 60+ 5,660 € 120+ 5,630 € 510+ 5,010 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 330V | 600V | - | PC Pin | 30V/µs | 300A | 0.0053ohm | 34.5mm | - | 58mm | 12A | 58mm | C4G Series | -40°C | 85°C | |||||
Each | 1+ 5,870 € | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | 210V/µs | 143A | 0.0042ohm | 20.5mm | - | 33mm | 9A | 33mm | C4G Series | -40°C | 85°C | |||||
Each | 1+ 6,370 € 10+ 4,700 € 70+ 3,790 € 140+ 3,650 € 560+ 3,500 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | AC Filter | Through Hole | 330V | 600V | GRADE III (Test Condition A) | PC Pin | 40V/µs | 132A | 0.0043ohm | 23.5mm | 44mm | - | 12A | - | C4G Series | -40°C | 85°C | |||||
Each | 500+ 2,030 € | Mín: 500 / Mult: 500 | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 160V | 250V | GRADE III (Test Condition A) | PC Pin | 60V/µs | 60A | 0.0067ohm | 11mm | 20.5mm | - | 6A | - | C4G Series | -40°C | 85°C | |||||
Each | 1+ 3,780 € 10+ 2,690 € 50+ 2,260 € 300+ 1,950 € 600+ 1,870 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 250V | 400V | GRADE III (Test Condition A) | PC Pin | 45V/µs | 45A | 0.0083ohm | 12mm | 33mm | - | 7A | - | C4G Series | -40°C | 85°C | |||||
Each | 1+ 6,950 € 10+ 4,660 € 50+ 4,380 € 100+ 4,290 € 500+ 4,200 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | 140V/µs | 308A | 0.003ohm | 29.5mm | - | 44mm | 12A | 44mm | C4G Series | -40°C | 85°C | |||||
Each | 1+ 8,850 € 10+ 7,360 € 50+ 6,970 € 100+ 4,830 € 500+ 4,770 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Axial Leaded | 15µF | ± 5% | AC Filter | Through Hole | 160V | 250V | - | PC Pin | 20V/µs | 300A | 0.0039ohm | 24.5mm | 44mm | 44mm | 12A | - | C4G Series | -40°C | 85°C |