sem IVA

Power Film Capacitors:

2 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Humidity Rating
Capacitor Terminals
Lead Spacing
ESR
Product Length
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
3131625

RoHS

Date/Lot Code

Each
1+
11,150 €
10+
9,030 €
Mín: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
GRADE III (Test Condition B)
PC Pin
52.5mm
0.006ohm
57.5mm
50mm
B32354S Series
-40°C
85°C
3131626

RoHS

Date/Lot Code

Each
72+
10,280 €
Mín: 72 / Mult: 72
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
350V
GRADE III (Test Condition B)
PC Pin
52.5mm
0.006ohm
57.5mm
50mm
B32354S Series
-40°C
85°C
1-2 de 2 artigos
de 1 página(s)

fabricantes de primeira linha

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account